0
0 Items$0.00

16.5ohm Chip SMD Resistors :

26 Products Found
Find a huge range of 16.5ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Vishay, Panasonic, Holsworthy - Te Connectivity, Multicomp Pro & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W3313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.135
10+$0.044
100+$0.037
16.5ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
96AC9947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.889
10+$0.831
25+$0.793
50+$0.753
100+$0.708
More Pricing...
16.5ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
13AN2193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.073
100+$0.047
250+$0.033
500+$0.026
More Pricing...
16.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
90W3137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
25+$0.077
50+$0.049
100+$0.035
250+$0.027
More Pricing...
16.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
27W3898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.151
25+$0.074
100+$0.048
250+$0.034
500+$0.027
More Pricing...
16.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
27W4500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.037
25+$0.035
50+$0.033
100+$0.031
250+$0.026
More Pricing...
16.5ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28W4195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.040
25+$0.038
50+$0.037
100+$0.034
250+$0.029
More Pricing...
16.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
63W0604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.023
100+$0.020
1000+$0.012
16.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
96Y5715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.273
100+$0.166
16.5ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
43AC3751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.003
250+$0.002
16.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
85Y6226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.155
100+$0.103
16.5ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
29AH6535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.006
250+$0.005
500+$0.004
16.5ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MC L6F Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
26M2418

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.810
10+$1.390
25+$1.300
50+$1.250
100+$1.210
16.5ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
46AK5131

RoHS

Each
10+$0.011
25+$0.009
50+$0.008
100+$0.007
1000+$0.006
16.5ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
09AN1684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.108
25+$0.092
50+$0.064
100+$0.049
250+$0.038
More Pricing...
16.5ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
68AK7091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.015
25+$0.014
50+$0.012
100+$0.011
250+$0.009
More Pricing...
16.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
52K8175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.016
16.5ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
-
-55°C
125°C
-
52K9903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.023
16.5ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
36C9456
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.038
16.5ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
95W6123

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.306
10+$0.236
25+$0.229
50+$0.224
100+$0.221
16.5ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
90W3663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50000+$0.062
16.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y6705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.187
100+$0.113
1000+$0.075
5000+$0.058
10000+$0.055
More Pricing...
16.5ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
24W7352

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.344
10+$0.290
25+$0.280
50+$0.269
100+$0.263
16.5ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
24W6917

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.333
10+$0.276
25+$0.266
50+$0.256
100+$0.250
16.5ohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
61M8653

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
10+$1.090
25+$1.040
50+$0.997
100+$0.940
16.5ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
75V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK