0
0 Items$0.00

21.5ohm Chip SMD Resistors :

26 Products Found
Find a huge range of 21.5ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, Holsworthy - Te Connectivity, Yageo & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W2999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.023
100+$0.019
1000+$0.011
5000+$0.009
More Pricing...
21.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
68X3475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.230
25+$1.090
100+$0.999
250+$0.883
500+$0.785
More Pricing...
21.5ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
WIN Series
± 25ppm/°C
75V
1.6mm
0.85mm
-65°C
150°C
-
68X3529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.070
25+$1.970
100+$1.820
250+$1.650
500+$1.480
More Pricing...
21.5ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
WIN Series
± 25ppm/°C
200V
3.2mm
1.6mm
-65°C
150°C
-
97AC0512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.380
25+$1.300
100+$1.190
250+$1.080
500+$0.989
More Pricing...
21.5ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
73AC0959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.465
25+$0.305
100+$0.224
250+$0.197
500+$0.176
More Pricing...
21.5ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
13AN2213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.013
500+$0.011
More Pricing...
21.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
90W3154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.027
100+$0.023
1000+$0.014
5000+$0.009
More Pricing...
21.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
28W3838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.024
30+$0.022
100+$0.019
250+$0.016
500+$0.014
More Pricing...
21.5ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
13AC3395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.163
100+$0.095
1000+$0.067
21.5ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.032
30+$0.030
100+$0.027
250+$0.022
500+$0.019
More Pricing...
21.5ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28W4259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
30+$0.036
100+$0.033
250+$0.027
500+$0.024
More Pricing...
21.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y6290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.104
100+$0.061
21.5ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y8180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.133
25+$0.065
50+$0.042
100+$0.030
250+$0.023
More Pricing...
21.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
82AH7904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.012
30+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
21.5ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
85AH0573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.020
30+$0.019
100+$0.017
250+$0.014
500+$0.011
More Pricing...
21.5ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
69AK4936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
30+$0.025
100+$0.022
250+$0.020
500+$0.019
More Pricing...
21.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
46AK5192

RoHS

Each
10+$0.017
25+$0.015
50+$0.012
100+$0.011
500+$0.010
More Pricing...
21.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
34M8308

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$2.280
25+$2.170
100+$1.980
250+$1.800
500+$1.640
More Pricing...
21.5ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
29AC6049

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.017
21.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
36C9962
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.035
21.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
90W3734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50000+$0.026
21.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
-
-
-
-
90W3357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50000+$0.014
21.5ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
95W6177

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.339
25+$0.334
100+$0.328
250+$0.327
500+$0.325
More Pricing...
21.5ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
24W7412

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.579
25+$0.522
100+$0.479
250+$0.427
500+$0.382
More Pricing...
21.5ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
84AH9680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.019
30+$0.018
100+$0.016
250+$0.012
500+$0.011
More Pricing...
21.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK