0
0 Items$0.00

23.7ohm Chip SMD Resistors :

22 Products Found
Find a huge range of 23.7ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Holsworthy - Te Connectivity, Neohm - Te Connectivity, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
27W3928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.023
100+$0.019
250+$0.017
500+$0.016
More Pricing...
23.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28W4274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
25+$0.039
100+$0.033
250+$0.027
500+$0.024
More Pricing...
23.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
90W3758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.203
10+$0.072
100+$0.061
1000+$0.041
5000+$0.032
More Pricing...
23.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
22AH7962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.681
25+$0.598
100+$0.526
250+$0.437
500+$0.365
More Pricing...
23.7ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
73AC1023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.415
25+$0.309
100+$0.221
250+$0.193
500+$0.173
More Pricing...
23.7ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC5451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.410
25+$1.330
100+$1.200
250+$1.090
500+$0.985
More Pricing...
23.7ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
90W3162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.028
100+$0.024
1000+$0.015
5000+$0.010
More Pricing...
23.7ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
86T3016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.035
30+$0.017
100+$0.012
250+$0.008
500+$0.006
More Pricing...
23.7ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y9142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.044
100+$0.037
23.7ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
57AC1060

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+$0.174
2000+$0.173
4000+$0.171
6000+$0.170
10000+$0.164
23.7ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85AH1852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.028
30+$0.026
100+$0.024
250+$0.019
500+$0.017
More Pricing...
23.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
68AK7168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.017
30+$0.014
100+$0.012
250+$0.011
500+$0.010
More Pricing...
23.7ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
46AK5139

RoHS

Each
10+$0.010
25+$0.009
100+$0.008
1000+$0.007
23.7ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
29AH4504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.187
100+$0.114
1000+$0.076
5000+$0.059
10000+$0.056
More Pricing...
23.7ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
95W6189

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.351
25+$0.263
100+$0.250
250+$0.234
500+$0.224
More Pricing...
23.7ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
85Y6315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.095
100+$0.056
23.7ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
95W6632

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.565
25+$0.365
100+$0.318
250+$0.259
500+$0.230
More Pricing...
23.7ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
90W3009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50000+$0.007
23.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
13AJ8749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.375
25+$0.315
50+$0.290
100+$0.200
250+$0.167
More Pricing...
23.7ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
01AH1489

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.579
25+$0.522
100+$0.479
250+$0.427
500+$0.382
More Pricing...
23.7ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
34R5096

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.610
25+$1.530
100+$1.400
250+$1.260
500+$1.160
More Pricing...
23.7ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
48AC7021

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.365
25+$0.271
100+$0.194
250+$0.169
500+$0.151
More Pricing...
23.7ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK