0
0 Items$0.00

232ohm Chip SMD Resistors :

40 Products Found
Find a huge range of 232ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Holsworthy - Te Connectivity, Vishay, Multicomp Pro & Neohm - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
85Y9764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.188
10+$0.067
100+$0.057
1000+$0.038
5000+$0.027
232ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
90W3010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.022
100+$0.019
1000+$0.011
232ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
73AC1031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.442
10+$0.324
25+$0.291
50+$0.259
100+$0.227
More Pricing...
232ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
85Y5404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.117
100+$0.110
1000+$0.093
5000+$0.091
10000+$0.089
More Pricing...
232ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
97AC6234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.080
10+$0.717
25+$0.659
50+$0.621
100+$0.591
More Pricing...
232ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
97AC3160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
10+$0.742
25+$0.661
50+$0.581
100+$0.546
More Pricing...
232ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
52K6869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.024
100+$0.019
250+$0.016
500+$0.014
232ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
49AK1360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
232ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
232ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
13AN2353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.036
50+$0.025
100+$0.019
250+$0.015
More Pricing...
232ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W3846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.170
25+$0.108
50+$0.078
100+$0.058
250+$0.045
More Pricing...
232ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27W4571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.029
25+$0.028
50+$0.027
100+$0.025
250+$0.021
More Pricing...
232ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
85Y7150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.255
100+$0.167
1000+$0.131
232ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y8204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.067
25+$0.042
50+$0.031
100+$0.024
250+$0.018
More Pricing...
232ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
43AC3774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.003
250+$0.002
232ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
91AH6119

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.683
10+$0.512
25+$0.504
50+$0.495
100+$0.487
232ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
29AH4505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.187
100+$0.113
1000+$0.075
5000+$0.058
10000+$0.055
More Pricing...
232ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
29AH3766

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+$0.192
2000+$0.185
4000+$0.177
6000+$0.170
10000+$0.166
232ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
34M8309

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.787
10+$0.666
25+$0.643
50+$0.617
100+$0.602
232ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
34AH2462

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.953
10+$0.891
25+$0.851
50+$0.807
100+$0.784
232ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
08AM3097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.048
232ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
13AM2569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.115
25+$0.091
50+$0.067
100+$0.061
250+$0.054
More Pricing...
232ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
69AK4888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.014
25+$0.013
50+$0.012
100+$0.011
500+$0.009
232ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
91AH6118

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.418
25+$0.400
50+$0.381
100+$0.368
232ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
29AH4765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.273
100+$0.168
1000+$0.128
232ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK