0
0 Items$0.00

24.9ohm Chip SMD Resistors :

110 Products Found
Find a huge range of 24.9ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Yageo, Vishay, TE Connectivity - Holsworthy, Multicomp Pro & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
73T6494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.020
100+$0.016
1000+$0.010
5000+$0.008
More Pricing...
24.9ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
52K8320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.025
100+$0.024
250+$0.020
500+$0.019
More Pricing...
24.9ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
82AH8109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.017
30+$0.014
100+$0.012
250+$0.011
500+$0.010
More Pricing...
24.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
52K6879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.020
100+$0.017
250+$0.016
500+$0.014
More Pricing...
24.9ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
65T8723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.125
10+$0.039
100+$0.033
1000+$0.022
5000+$0.017
More Pricing...
24.9ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
50W0759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
10+$0.116
100+$0.109
1000+$0.093
5000+$0.083
More Pricing...
24.9ohm
125mW
0805 [2012 Metric]
± 0.5%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 50ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53K0046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.034
100+$0.032
250+$0.027
500+$0.025
More Pricing...
24.9ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53K3057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.238
25+$0.079
100+$0.065
250+$0.053
500+$0.049
More Pricing...
24.9ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
46AK9230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.372
25+$0.276
100+$0.262
250+$0.237
500+$0.211
More Pricing...
24.9ohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1mm
0.5mm
-55°C
155°C
-
49AK3641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.031
100+$0.023
250+$0.022
500+$0.020
More Pricing...
24.9ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
33AK7369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.013
100+$0.010
250+$0.007
500+$0.006
More Pricing...
24.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
49AK1042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.012
100+$0.011
250+$0.010
500+$0.009
More Pricing...
24.9ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
58AK2226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.022
100+$0.018
250+$0.017
500+$0.016
More Pricing...
24.9ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
49AK4071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.123
25+$0.091
100+$0.084
250+$0.077
500+$0.074
More Pricing...
24.9ohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
46AK9294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.109
25+$0.038
100+$0.036
250+$0.034
500+$0.032
More Pricing...
24.9ohm
63mW
0603 [1608 Metric]
± 1%
Thin Film
Precision Low TCR
CPF Series
± 50ppm/°C
50V
1.55mm
0.8mm
-55°C
155°C
-
59AK5107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.020
100+$0.014
250+$0.012
500+$0.011
More Pricing...
24.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK3153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.024
100+$0.016
250+$0.015
500+$0.014
More Pricing...
24.9ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
13AN2224
Each (Supplied on Cut Tape)
Cut Tape
1+$0.160
25+$0.050
100+$0.042
250+$0.035
500+$0.031
More Pricing...
24.9ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
51AM7199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.017
100+$0.012
250+$0.011
500+$0.010
More Pricing...
24.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
13AN2150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.027
100+$0.023
250+$0.018
500+$0.016
More Pricing...
24.9ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
51AM7061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.012
100+$0.011
250+$0.010
500+$0.009
More Pricing...
24.9ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
13AN2465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
15000+$0.011
24.9ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
47AM1089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.790
25+$1.690
100+$1.590
250+$1.480
500+$1.370
More Pricing...
24.9ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PTN Series
± 25ppm/°C
75V
1.62mm
0.81mm
-55°C
155°C
-
49AK4071RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.123
25+$0.091
100+$0.084
250+$0.077
500+$0.074
More Pricing...
24.9ohm
63mW
-
-
-
-
-
-
50V
1mm
0.5mm
-55°C
155°C
-
46AK9539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.573
25+$0.389
100+$0.320
250+$0.313
500+$0.308
More Pricing...
24.9ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1-25 of 110 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK