0
0 Items$0.00

287ohm Chip SMD Resistors :

54 Products Found
Find a huge range of 287ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, TE Connectivity - Holsworthy, Yageo & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
42K3831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.027
100+$0.019
250+$0.018
500+$0.017
More Pricing...
287ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53W4801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
10+$0.036
100+$0.031
1000+$0.020
5000+$0.014
More Pricing...
287ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53W4310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.125
10+$0.025
100+$0.021
1000+$0.013
5000+$0.011
More Pricing...
287ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
97AC3437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.994
100+$0.901
250+$0.813
500+$0.737
More Pricing...
287ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC6422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.973
25+$0.920
100+$0.834
250+$0.752
500+$0.681
More Pricing...
287ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AC1147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.335
25+$0.293
100+$0.243
250+$0.218
500+$0.201
More Pricing...
287ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
49AK1391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.011
100+$0.009
250+$0.008
500+$0.007
More Pricing...
287ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.017
100+$0.011
250+$0.010
500+$0.009
More Pricing...
287ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
53W4585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.095
10+$0.017
100+$0.015
1000+$0.011
5000+$0.007
More Pricing...
287ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
91AH6153

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.806
25+$0.602
100+$0.565
250+$0.536
500+$0.512
More Pricing...
287ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
85Y5436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.098
100+$0.093
1000+$0.092
5000+$0.091
10000+$0.078
More Pricing...
287ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
29AH5524

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.028
15000+$0.026
25000+$0.025
287ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
25AJ1599

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.075
287ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
27W3949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.036
20+$0.032
30+$0.027
50+$0.022
100+$0.019
More Pricing...
287ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
27W4607

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.033
100+$0.028
250+$0.023
500+$0.020
More Pricing...
287ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
95W6218

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.396
25+$0.293
100+$0.278
250+$0.275
500+$0.249
More Pricing...
287ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
85Y9817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.066
100+$0.057
1000+$0.036
287ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y9182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.145
25+$0.118
50+$0.101
100+$0.070
250+$0.053
More Pricing...
287ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
43AC3548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.327
30+$0.288
100+$0.257
250+$0.160
500+$0.132
More Pricing...
287ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
57AC1080

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Full Reel)
Full Reel
1000+$0.204
3000+$0.200
5000+$0.196
287ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
43AC3785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.025
30+$0.012
100+$0.009
250+$0.007
500+$0.006
More Pricing...
287ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
92AH8940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.353
30+$0.311
100+$0.276
250+$0.169
500+$0.138
More Pricing...
287ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
98Y6445

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
25+$1.040
100+$0.888
250+$0.747
500+$0.725
More Pricing...
287ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85AH0655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.020
20+$0.019
30+$0.018
50+$0.017
100+$0.016
More Pricing...
287ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
70AK9748

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$2.410
25+$1.570
100+$1.540
250+$1.480
500+$1.230
More Pricing...
287ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
1-25 of 54 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK