0
0 Items$0.00

29.4kohm Chip SMD Resistors :

62 Products Found
Find a huge range of 29.4kohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Holsworthy - Te Connectivity, Multicomp Pro, Panasonic, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
10+$0.019
100+$0.016
1000+$0.010
5000+$0.008
29.4kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
52K8364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.027
50+$0.025
100+$0.022
250+$0.021
More Pricing...
29.4kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
52K6927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.022
100+$0.017
250+$0.016
500+$0.014
29.4kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53K0087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.036
50+$0.033
100+$0.029
250+$0.027
29.4kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53K2215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.129
25+$0.039
50+$0.037
100+$0.033
250+$0.028
29.4kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
85Y6952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.222
100+$0.139
1000+$0.135
29.4kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
73AC1151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.358
10+$0.244
25+$0.224
50+$0.204
100+$0.184
More Pricing...
29.4kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC4119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.080
10+$0.717
25+$0.659
50+$0.621
100+$0.591
More Pricing...
29.4kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
97AC0531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.090
10+$0.717
25+$0.659
50+$0.621
100+$0.591
More Pricing...
29.4kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK1990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.171
25+$0.015
50+$0.013
100+$0.011
250+$0.009
More Pricing...
29.4kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
47AK1511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.074
100+$0.071
1000+$0.059
5000+$0.053
10000+$0.049
More Pricing...
29.4kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK1392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.008
100+$0.006
500+$0.005
29.4kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.297
25+$0.028
50+$0.024
100+$0.020
250+$0.019
More Pricing...
29.4kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
65T8412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.184
25+$0.093
50+$0.061
100+$0.044
250+$0.033
More Pricing...
29.4kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
52W0019

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.015
29.4kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
94Y6140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.163
100+$0.098
1000+$0.067
29.4kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
50M4611

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+$0.538
10+$0.396
25+$0.358
50+$0.322
100+$0.284
More Pricing...
29.4kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
26W9059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
25+$0.100
50+$0.072
100+$0.054
250+$0.041
More Pricing...
29.4kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
27W4195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.170
25+$0.108
50+$0.078
100+$0.058
250+$0.045
More Pricing...
29.4kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W4309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.193
25+$0.166
50+$0.115
100+$0.088
250+$0.069
More Pricing...
29.4kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
93T7494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.619
100+$0.450
500+$0.403
29.4kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
95W6219

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.328
10+$0.243
25+$0.240
50+$0.235
100+$0.232
29.4kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
85Y5441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.098
100+$0.093
1000+$0.080
5000+$0.072
10000+$0.071
29.4kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
15AC6586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.024
100+$0.019
1000+$0.007
29.4kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MC L6F Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
43AC3787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.003
250+$0.002
29.4kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 62 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK