0
0 Items$0.00

3.57kohm Chip SMD Resistors :

81 Products Found
Find a huge range of 3.57kohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Yageo, Panasonic, Multicomp Pro, Holsworthy - Te Connectivity & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K6946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.022
100+$0.017
250+$0.016
500+$0.014
3.57kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
85Y5467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.091
100+$0.087
1000+$0.074
5000+$0.067
10000+$0.066
More Pricing...
3.57kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
53K0103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.036
50+$0.033
100+$0.029
250+$0.027
More Pricing...
3.57kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53W4337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
10+$0.021
100+$0.017
3.57kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
08AH7652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.048
25+$0.024
100+$0.015
250+$0.011
500+$0.008
More Pricing...
3.57kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
24W7476

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.334
10+$0.290
25+$0.280
50+$0.269
100+$0.263
3.57kohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
26M2483

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.799
10+$0.677
25+$0.653
50+$0.627
100+$0.612
3.57kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
73AC1191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.306
10+$0.217
25+$0.208
50+$0.199
100+$0.190
More Pricing...
3.57kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC1850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.947
10+$0.690
25+$0.646
50+$0.621
100+$0.591
More Pricing...
3.57kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
97AC0815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.130
10+$0.789
25+$0.718
50+$0.690
100+$0.656
More Pricing...
3.57kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
84AH9822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
10+$0.020
25+$0.019
50+$0.017
100+$0.016
More Pricing...
3.57kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
65T8435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.331
10+$0.083
100+$0.041
1000+$0.024
5000+$0.014
3.57kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK3188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.297
25+$0.028
50+$0.024
100+$0.020
250+$0.019
More Pricing...
3.57kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
3.57kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
58AK2465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.014
50+$0.013
100+$0.011
250+$0.009
3.57kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
59AK4301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.384
25+$0.210
3.57kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
3.57kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK4284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.315
25+$0.108
50+$0.100
3.57kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
29AM4828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.269
25+$0.198
3.57kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
175°C
AEC-Q200
59AK4301RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.384
25+$0.210
3.57kohm
63mW
-
-
-
-
-
-
50V
1mm
0.5mm
-55°C
155°C
-
13AN2359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.073
50+$0.047
100+$0.033
250+$0.026
More Pricing...
3.57kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
51W4712

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+$0.008
3.57kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Precision
ERJ-1GE Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
26W9067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
25+$0.100
50+$0.072
100+$0.054
250+$0.041
More Pricing...
3.57kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
50M4615

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+$0.580
10+$0.396
25+$0.370
50+$0.345
100+$0.319
More Pricing...
3.57kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
27W4616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.192
25+$0.123
50+$0.088
100+$0.066
250+$0.050
More Pricing...
3.57kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 81 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK