0
0 Items$0.00

3.6ohm Chip SMD Resistors :

42 Products Found
Find a huge range of 3.6ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: CGS - Te Connectivity, Rohm, Panasonic, Vishay & KOA

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
82AH8493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.052
100+$0.039
250+$0.035
500+$0.031
More Pricing...
3.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
43X3024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.916
10+$0.553
100+$0.476
1000+$0.464
5000+$0.199
More Pricing...
3.6ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
96AC9775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
25+$0.561
100+$0.520
250+$0.468
500+$0.443
More Pricing...
3.6ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
96AC9791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.920
25+$1.800
100+$1.650
250+$1.480
500+$1.340
More Pricing...
3.6ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
97AC2487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.920
25+$3.750
100+$3.450
250+$3.110
500+$2.780
More Pricing...
3.6ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
68AH3098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.178
10+$0.057
100+$0.049
1000+$0.035
5000+$0.030
More Pricing...
3.6ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
82AH6340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.346
10+$0.291
100+$0.267
1000+$0.182
5000+$0.150
More Pricing...
3.6ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
General Purpose
ERJ-XGN Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
92AH0551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.270
25+$2.470
100+$2.030
250+$1.890
500+$1.740
More Pricing...
3.6ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
34AH1790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.330
25+$0.126
100+$0.111
250+$0.091
500+$0.083
More Pricing...
3.6ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
RCS e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
58Y7252

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.003
3.6ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
85Y5919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.744
100+$0.527
500+$0.459
5000+$0.366
3.6ohm
2W
1020 [2550 Metric]
± 1%
Thick Film
High Power
ERJ-B1 Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
68Y8430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.037
30+$0.028
100+$0.018
250+$0.014
500+$0.011
More Pricing...
3.6ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
34AH4112

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$2.620
25+$1.620
100+$1.540
250+$1.460
500+$1.420
More Pricing...
3.6ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
34AH4366

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$3.530
25+$3.330
100+$3.150
250+$2.910
500+$2.650
More Pricing...
3.6ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH3858

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.700
25+$1.040
100+$0.913
250+$0.856
500+$0.823
More Pricing...
3.6ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
91AH7394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.234
25+$0.206
50+$0.183
100+$0.113
250+$0.093
More Pricing...
3.6ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
84AH8800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.016
30+$0.015
100+$0.014
250+$0.010
500+$0.009
More Pricing...
3.6ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RK73B Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
33AK3099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.051
30+$0.048
100+$0.044
250+$0.037
500+$0.035
More Pricing...
3.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
33AK3070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.043
30+$0.041
100+$0.037
250+$0.031
500+$0.027
More Pricing...
3.6ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
79AK0425

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.255
25+$0.095
100+$0.084
250+$0.072
500+$0.065
More Pricing...
3.6ohm
1W
0508 Wide [1220 Metric]
± 1%
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
79AK0863

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.663
25+$0.305
100+$0.278
250+$0.251
500+$0.235
More Pricing...
3.6ohm
2W
1020 Wide [2550 Metric]
± 1%
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
79AK0571

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$0.656
100+$0.612
250+$0.568
500+$0.541
More Pricing...
3.6ohm
3W
1225 Wide [3264 Metric]
± 1%
Thick Film
High Power
3430 Series
± 200ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
42AK4499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.272
30+$0.229
100+$0.186
250+$0.150
500+$0.136
More Pricing...
3.6ohm
660mW
1210 [3225 Metric]
± 1%
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
42AK4809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.150
30+$0.142
100+$0.133
250+$0.116
500+$0.107
More Pricing...
3.6ohm
330mW
1210 [3225 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
68AK5418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.447
30+$0.345
100+$0.316
250+$0.286
500+$0.268
More Pricing...
3.6ohm
3W
1225 [3264 Metric]
± 1%
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK