0
0 Items$0.00

360ohm Chip SMD Resistors :

143 Products Found
Find a huge range of 360ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Multicomp Pro, Vishay, TE Connectivity - Cgs & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
24W2926

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.013
10000+$0.012
15000+$0.011
25000+$0.009
50000+$0.008
More Pricing...
360ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
53W4341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.095
10+$0.031
100+$0.016
1000+$0.010
5000+$0.007
More Pricing...
360ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
51P0276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.096
25+$0.017
100+$0.015
250+$0.011
500+$0.010
More Pricing...
360ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53W4827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
10+$0.056
100+$0.031
1000+$0.019
5000+$0.018
More Pricing...
360ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53K2325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.125
25+$0.039
100+$0.032
250+$0.026
500+$0.023
More Pricing...
360ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
26W9096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.023
100+$0.019
250+$0.016
500+$0.014
More Pricing...
360ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
51P1299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.306
25+$0.280
100+$0.255
250+$0.229
500+$0.203
More Pricing...
360ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
43T5780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.276
25+$0.244
100+$0.215
250+$0.132
500+$0.108
More Pricing...
360ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
65T8935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
10+$0.045
100+$0.039
1000+$0.025
5000+$0.019
More Pricing...
360ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Precision
ERJ-8GE Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
53W4604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.029
25+$0.028
50+$0.026
100+$0.025
250+$0.020
More Pricing...
360ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
53W4165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
10+$0.030
100+$0.016
1000+$0.009
5000+$0.007
More Pricing...
360ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
99X2033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.761
25+$0.373
100+$0.345
250+$0.301
500+$0.284
More Pricing...
360ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
97AC6168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.040
25+$1.190
100+$1.120
250+$1.050
500+$1.010
More Pricing...
360ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
97AC1510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.470
25+$1.490
100+$1.360
250+$1.330
500+$1.280
More Pricing...
360ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
70AC9658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.320
25+$0.281
100+$0.250
250+$0.153
500+$0.125
More Pricing...
360ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Power
-
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
70AC9882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.278
25+$0.245
100+$0.217
250+$0.133
500+$0.109
More Pricing...
360ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Power
-
± 50ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
97AC1467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.905
25+$0.453
100+$0.419
250+$0.368
500+$0.354
More Pricing...
360ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
68AH2336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.431
10+$0.211
100+$0.120
1000+$0.086
5000+$0.057
More Pricing...
360ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH2003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.190
10+$0.091
100+$0.051
1000+$0.032
5000+$0.031
More Pricing...
360ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
76AH2704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.217
10+$0.100
100+$0.056
1000+$0.039
5000+$0.031
More Pricing...
360ohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U2R Series
± 50ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
68AH2822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.234
10+$0.083
100+$0.072
1000+$0.048
5000+$0.041
More Pricing...
360ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
92AH0565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.320
25+$2.420
100+$1.920
250+$1.810
500+$1.680
More Pricing...
360ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
84Y4207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.424
25+$0.300
100+$0.215
250+$0.190
500+$0.171
More Pricing...
360ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
CPF-A Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK3511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
25+$0.019
100+$0.014
250+$0.012
500+$0.011
More Pricing...
360ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK2042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.017
100+$0.012
250+$0.011
500+$0.010
More Pricing...
360ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 143 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK