0
0 Items$0.00

365kohm Chip SMD Resistors :

35 Products Found
Find a huge range of 365kohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Vishay, Multicomp Pro & Neohm - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W3859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.204
10+$0.072
100+$0.062
365kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
90W3427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.135
10+$0.044
100+$0.037
365kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53W4348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.020
100+$0.016
365kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK1453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
365kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.011
50+$0.009
100+$0.007
500+$0.006
365kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
30AK6963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.009
100+$0.007
500+$0.006
365kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
13AN2368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.036
50+$0.025
100+$0.019
250+$0.015
More Pricing...
365kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
51AM7333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.297
25+$0.028
50+$0.024
100+$0.020
250+$0.019
More Pricing...
365kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
53W4609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
25+$0.077
50+$0.049
100+$0.035
250+$0.027
More Pricing...
365kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
73AC8102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.024
100+$0.019
1000+$0.007
365kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
MC L6F Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
28W4034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
25+$0.030
50+$0.028
100+$0.027
250+$0.022
More Pricing...
365kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
95W6735

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.302
10+$0.223
25+$0.219
50+$0.216
100+$0.211
365kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
27W4233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.170
25+$0.108
50+$0.078
100+$0.058
250+$0.045
More Pricing...
365kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y8291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.072
25+$0.046
50+$0.033
100+$0.025
250+$0.020
More Pricing...
365kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
03AC3797

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.071
10000+$0.063
20000+$0.055
30000+$0.046
365kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
85Y6435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.185
100+$0.106
1000+$0.078
365kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y9245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.130
25+$0.112
50+$0.076
100+$0.059
250+$0.046
More Pricing...
365kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
91AH6523

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.317
10+$0.242
25+$0.239
50+$0.234
100+$0.231
365kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
61M8816

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.360
10+$0.999
25+$0.930
50+$0.859
100+$0.820
365kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RP73 Series
± 15ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
84AH9834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.017
25+$0.016
100+$0.015
250+$0.012
500+$0.010
More Pricing...
365kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
30AK7140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
25+$0.020
50+$0.014
100+$0.011
250+$0.008
More Pricing...
365kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
16AM7011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.069
25+$0.067
50+$0.066
365kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK6691

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+$0.002
365kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
08AM3120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.048
365kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
92AH8972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.273
100+$0.162
1000+$0.109
365kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK