0
0 Items$0.00

39.2kohm Chip SMD Resistors :

86 Products Found
Find a huge range of 39.2kohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Vishay, Yageo, Panasonic, Multicomp Pro & Holsworthy - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
10+$0.019
100+$0.015
39.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
89M6876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.129
25+$0.040
50+$0.036
100+$0.031
250+$0.027
39.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52K8475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.027
50+$0.025
100+$0.022
250+$0.021
More Pricing...
39.2kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
52K7028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.022
100+$0.015
250+$0.013
500+$0.011
More Pricing...
39.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53K0198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.036
50+$0.033
100+$0.029
250+$0.027
39.2kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
65T8743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.125
10+$0.039
100+$0.032
1000+$0.022
5000+$0.016
39.2kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
70AC2918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
39.2kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Sulfur Resistant
RG Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
08AH7689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.048
25+$0.024
100+$0.015
250+$0.011
500+$0.008
More Pricing...
39.2kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85AJ1088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.366
25+$0.341
50+$0.318
100+$0.296
250+$0.275
More Pricing...
39.2kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
97AC3455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.994
10+$0.663
25+$0.609
50+$0.575
100+$0.546
More Pricing...
39.2kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
73AC1343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.368
10+$0.269
25+$0.242
50+$0.216
100+$0.189
More Pricing...
39.2kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
53W4616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
10+$0.029
100+$0.024
1000+$0.015
5000+$0.009
More Pricing...
39.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK1086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.004
39.2kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
58AK4607

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.009
100+$0.007
500+$0.006
39.2kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
59AK5130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.003
39.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
61AK7520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.172
39.2kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK2052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.171
25+$0.015
50+$0.013
100+$0.011
250+$0.009
More Pricing...
39.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.029
50+$0.025
100+$0.022
250+$0.021
More Pricing...
39.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK3239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.297
25+$0.028
50+$0.024
100+$0.020
250+$0.019
More Pricing...
39.2kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
13AN2257

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.218
25+$0.192
100+$0.169
250+$0.104
500+$0.084
More Pricing...
39.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
51AM7075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.009
100+$0.007
500+$0.006
39.2kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
95AM9426
Each (Supplied on Cut Tape)
Cut Tape
1+$0.155
25+$0.049
50+$0.036
100+$0.027
250+$0.020
More Pricing...
39.2kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
RCA-SR e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
24W2938

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.010
10000+$0.009
39.2kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
13AJ8505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.620
39.2kohm
125mW
0805 [2012 Metric]
± 0.05%
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
95W6275

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.351
10+$0.265
25+$0.260
50+$0.256
100+$0.251
39.2kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
1-25 of 86 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK