0
0 Items$0.00

4.32kohm Chip SMD Resistors :

88 Products Found
Find a huge range of 4.32kohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Holsworthy - Te Connectivity, Multicomp Pro, Yageo, Vishay & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
52K8487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.025
100+$0.024
250+$0.020
500+$0.019
More Pricing...
4.32kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
18AH5437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.434
25+$0.363
100+$0.333
250+$0.226
500+$0.187
More Pricing...
4.32kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
-
53W4850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.136
10+$0.044
100+$0.037
1000+$0.020
5000+$0.018
More Pricing...
4.32kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
82AH8151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.017
30+$0.014
100+$0.012
250+$0.011
500+$0.010
More Pricing...
4.32kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
53K2350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.125
25+$0.039
100+$0.032
250+$0.027
500+$0.025
More Pricing...
4.32kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
53K0211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.034
100+$0.032
250+$0.027
500+$0.025
More Pricing...
4.32kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
68AC6300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.196
10+$0.128
100+$0.086
1000+$0.061
5000+$0.060
More Pricing...
4.32kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Power, Anti-Surge
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
18AH2117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.301
25+$0.264
100+$0.234
250+$0.143
500+$0.116
More Pricing...
4.32kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
97AC3721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.410
25+$1.330
100+$1.200
250+$1.090
500+$0.985
More Pricing...
4.32kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
97AC4570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.170
25+$0.773
100+$0.583
250+$0.557
500+$0.522
More Pricing...
4.32kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
73AC1367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.465
25+$0.316
100+$0.238
250+$0.204
500+$0.179
More Pricing...
4.32kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
49AK3767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.031
100+$0.023
250+$0.022
500+$0.020
More Pricing...
4.32kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
49AK3249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.023
100+$0.016
250+$0.015
500+$0.014
More Pricing...
4.32kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
59AK0333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.121
25+$0.076
100+$0.072
250+$0.067
500+$0.065
More Pricing...
4.32kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
49AK2061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.017
100+$0.012
250+$0.011
500+$0.010
More Pricing...
4.32kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
49AK1471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
4.32kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
59AK0333RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.121
25+$0.076
100+$0.072
250+$0.067
500+$0.065
More Pricing...
4.32kohm
100mW
-
-
-
-
-
-
75V
1.6mm
0.8mm
-55°C
155°C
-
-
73T6522

RoHS

Date/Lot Code

Each
1+$0.112
10+$0.023
25+$0.022
50+$0.020
100+$0.019
More Pricing...
4.32kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
-
51W4780

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+$0.016
45000+$0.014
75000+$0.011
4.32kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Precision
ERJ-1GE Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
85Y5499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.336
25+$0.296
50+$0.263
100+$0.162
250+$0.133
More Pricing...
4.32kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
92K7960

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
10+$0.297
30+$0.254
100+$0.211
250+$0.189
500+$0.167
More Pricing...
4.32kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
86T4328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.057
30+$0.028
100+$0.018
250+$0.014
500+$0.011
More Pricing...
4.32kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
MP SR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
86T3886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.084
30+$0.041
100+$0.027
250+$0.019
500+$0.015
More Pricing...
4.32kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
93T7520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.724
100+$0.572
500+$0.540
4.32kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
86T3227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.035
30+$0.017
100+$0.012
250+$0.008
500+$0.006
More Pricing...
4.32kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
1-25 of 88 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK