0
0 Items$0.00

430ohm Chip SMD Resistors :

158 Products Found
Find a huge range of 430ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Multicomp Pro, Yageo, Vishay & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K8528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.027
100+$0.019
250+$0.018
500+$0.017
More Pricing...
430ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
65T8648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.095
10+$0.035
100+$0.018
1000+$0.011
5000+$0.010
More Pricing...
430ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
53K2407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.033
100+$0.025
250+$0.020
500+$0.018
More Pricing...
430ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
85Y8321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.035
100+$0.018
430ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
53W4168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.033
100+$0.017
1000+$0.010
5000+$0.008
More Pricing...
430ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53K0263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.019
430ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
62W9873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.245
10+$0.089
100+$0.078
1000+$0.051
5000+$0.041
More Pricing...
430ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
90W3445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.136
10+$0.044
100+$0.037
1000+$0.025
5000+$0.017
More Pricing...
430ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
97AC6148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.837
25+$0.419
100+$0.387
250+$0.347
500+$0.328
More Pricing...
430ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
70AC9891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.278
25+$0.245
100+$0.217
250+$0.133
500+$0.109
More Pricing...
430ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Power
-
± 50ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
70AC9667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.320
25+$0.281
100+$0.250
250+$0.153
500+$0.125
More Pricing...
430ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Power
-
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
68AC8536

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.232
10+$0.085
100+$0.076
1000+$0.053
5000+$0.042
More Pricing...
430ohm
250mW
0805 [2012 Metric]
± 0.5%
Thick Film
High Power, Anti-Surge
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
96AC9031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.470
25+$1.490
100+$1.360
250+$1.330
500+$1.280
More Pricing...
430ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
97AC1495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.890
25+$1.090
100+$0.982
250+$0.973
500+$0.938
More Pricing...
430ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
92AH0577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.960
25+$2.590
100+$2.150
250+$1.930
500+$1.770
More Pricing...
430ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
68AH2376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.288
10+$0.254
100+$0.225
1000+$0.137
5000+$0.111
More Pricing...
430ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
76AH2758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.217
10+$0.100
100+$0.056
1000+$0.039
5000+$0.031
More Pricing...
430ohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U2R Series
± 50ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
68AH2864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.199
10+$0.103
100+$0.060
1000+$0.041
5000+$0.040
More Pricing...
430ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK2091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.137
25+$0.015
100+$0.012
250+$0.011
500+$0.010
More Pricing...
430ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK2967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.014
100+$0.011
250+$0.010
500+$0.009
More Pricing...
430ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
58AK2497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
430ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK3514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
25+$0.019
100+$0.014
250+$0.012
500+$0.011
More Pricing...
430ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK3274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.126
25+$0.026
100+$0.017
250+$0.016
500+$0.015
More Pricing...
430ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
430ohm
63mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
25+$0.024
100+$0.018
250+$0.017
500+$0.016
More Pricing...
430ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1-25 of 158 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK