0
0 Items$0.00

47.5kohm Chip SMD Resistors :

119 Products Found
Find a huge range of 47.5kohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Yageo, Vishay, Panasonic, Multicomp Pro & Holsworthy - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K7100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.023
100+$0.018
250+$0.016
500+$0.014
More Pricing...
47.5kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
61M5497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.026
30+$0.025
100+$0.023
250+$0.019
500+$0.017
More Pricing...
47.5kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
73T6526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.019
100+$0.015
1000+$0.010
5000+$0.008
More Pricing...
47.5kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2R Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53K2423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.125
25+$0.039
100+$0.032
250+$0.027
500+$0.025
More Pricing...
47.5kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
85AJ1093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.355
25+$0.330
100+$0.309
250+$0.286
500+$0.267
More Pricing...
47.5kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
93T7390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.857
10+$0.755
100+$0.589
500+$0.461
5000+$0.331
More Pricing...
47.5kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
08AH7761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.048
25+$0.024
100+$0.015
250+$0.010
500+$0.008
More Pricing...
47.5kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27W4929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.042
30+$0.039
100+$0.035
250+$0.030
500+$0.026
More Pricing...
47.5kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y5514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.090
100+$0.086
1000+$0.074
5000+$0.066
10000+$0.064
47.5kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
09AH0296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.126
25+$0.061
100+$0.039
250+$0.027
500+$0.020
More Pricing...
47.5kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
61M5393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.023
100+$0.019
250+$0.016
500+$0.014
More Pricing...
47.5kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
09AH1527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.227
25+$0.110
100+$0.070
250+$0.050
500+$0.037
More Pricing...
47.5kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
50W1511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.431
10+$0.331
100+$0.257
1000+$0.182
5000+$0.144
More Pricing...
47.5kohm
250mW
1206 [3216 Metric]
± 0.5%
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
43AC3679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.019
30+$0.010
100+$0.007
250+$0.006
500+$0.005
More Pricing...
47.5kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
18AH5440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.218
25+$0.192
100+$0.169
250+$0.103
500+$0.084
More Pricing...
47.5kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
08AH8832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.025
100+$0.017
250+$0.012
500+$0.011
More Pricing...
47.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85AJ1008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.250
25+$0.086
100+$0.067
250+$0.056
500+$0.051
More Pricing...
47.5kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
85AH0810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.021
30+$0.020
100+$0.018
250+$0.014
500+$0.012
More Pricing...
47.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AC1479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.210
25+$0.158
100+$0.149
250+$0.147
500+$0.137
More Pricing...
47.5kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
65T8750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.126
10+$0.036
100+$0.030
1000+$0.020
5000+$0.016
More Pricing...
47.5kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
49AK4198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.019
100+$0.018
250+$0.017
500+$0.016
More Pricing...
47.5kohm
63mW
0402 [1005 Metric]
± 1%
Thin Film
High Precision, High Stability
RT12 Series
± 50ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
81AK2566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.025
100+$0.016
250+$0.015
500+$0.014
More Pricing...
47.5kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK3787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.030
100+$0.023
250+$0.022
500+$0.019
More Pricing...
47.5kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
33AK7354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.010
100+$0.007
250+$0.006
500+$0.005
More Pricing...
47.5kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
59AK3136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.017
100+$0.014
250+$0.012
500+$0.011
More Pricing...
47.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1-25 of 119 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK