0
0 Items$0.00

470kohm Chip SMD Resistors :

329 Products Found
Find a huge range of 470kohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Multicomp Pro, Yageo, Panasonic, Vishay & TE Connectivity - Neohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
59M7113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.284
25+$0.261
100+$0.238
250+$0.216
500+$0.194
More Pricing...
470kohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
89M6665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.125
25+$0.028
100+$0.019
250+$0.015
500+$0.012
More Pricing...
470kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
84Y5184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.907
25+$0.442
100+$0.402
250+$0.342
500+$0.329
More Pricing...
470kohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
64R5473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.180
10+$0.092
100+$0.053
1000+$0.035
5000+$0.034
More Pricing...
470kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
59M6916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.032
100+$0.022
250+$0.019
500+$0.018
More Pricing...
470kohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
65T8829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.033
100+$0.028
1000+$0.017
5000+$0.011
More Pricing...
470kohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
64R5290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.135
10+$0.027
100+$0.023
1000+$0.014
5000+$0.011
More Pricing...
470kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
53K0283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.037
100+$0.026
250+$0.019
500+$0.016
More Pricing...
470kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
86T3895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
25+$0.041
100+$0.027
250+$0.019
500+$0.015
More Pricing...
470kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
51P1358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.318
25+$0.294
100+$0.270
250+$0.246
500+$0.222
More Pricing...
470kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
500V
6.3mm
3.15mm
-55°C
125°C
AEC-Q200
52K8555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.023
100+$0.018
250+$0.014
500+$0.011
More Pricing...
470kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
65T8289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
10+$0.020
100+$0.017
1000+$0.009
5000+$0.007
More Pricing...
470kohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
86T4173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.057
25+$0.028
100+$0.018
250+$0.014
500+$0.011
More Pricing...
470kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP SR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
59M6816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.096
25+$0.017
100+$0.015
250+$0.011
500+$0.010
More Pricing...
470kohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
55W3379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.507
10+$0.217
100+$0.196
1000+$0.151
5000+$0.123
More Pricing...
470kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
06X5139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
25+$0.012
100+$0.010
250+$0.009
500+$0.008
More Pricing...
470kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
85Y7521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.088
10+$0.025
100+$0.022
1000+$0.014
5000+$0.011
More Pricing...
470kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Precision
ERJ-1GN Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
85Y6499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.133
10+$0.066
100+$0.038
1000+$0.024
5000+$0.023
More Pricing...
470kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y8751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.024
100+$0.020
1000+$0.012
5000+$0.009
10000+$0.007
470kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
97AC0702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.350
25+$2.050
100+$1.700
250+$1.520
500+$1.410
More Pricing...
470kohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
97AC0644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.553
25+$0.484
100+$0.401
250+$0.359
500+$0.331
More Pricing...
470kohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
97AC3292

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.200
25+$1.060
100+$0.878
250+$0.788
500+$0.726
More Pricing...
470kohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
73AC2764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.127
25+$0.044
100+$0.035
250+$0.027
500+$0.024
More Pricing...
470kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
97AC3313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.830
25+$1.590
100+$1.320
250+$1.190
500+$1.090
More Pricing...
470kohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
68AC1079

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.268
10+$0.143
100+$0.085
1000+$0.069
5000+$0.062
More Pricing...
470kohm
200mW
0402 [1005 Metric]
± 0.5%
Thick Film
Anti-Surge
ERJ-PA2 Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 329 items
of 14 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK