0
0 Items$0.00

5.23kohm Chip SMD Resistors :

70 Products Found
Find a huge range of 5.23kohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Yageo, Panasonic, Holsworthy - Te Connectivity, Multicomp Pro & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.124
10+$0.038
100+$0.032
5.23kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53W4402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
10+$0.021
100+$0.017
5.23kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
90W3931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.204
10+$0.072
100+$0.058
1000+$0.041
5000+$0.032
5.23kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
97AC1363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.090
10+$0.717
25+$0.659
50+$0.621
100+$0.591
More Pricing...
5.23kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC5232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
10+$0.717
25+$0.659
50+$0.621
100+$0.591
More Pricing...
5.23kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK1119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.004
5.23kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK1525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.009
100+$0.007
500+$0.006
5.23kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.171
25+$0.015
50+$0.013
100+$0.011
250+$0.009
More Pricing...
5.23kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
59AK0866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.012
100+$0.008
250+$0.007
1000+$0.006
5.23kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK3295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.297
25+$0.028
50+$0.024
100+$0.020
250+$0.019
More Pricing...
5.23kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
82AH7817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.027
25+$0.016
50+$0.012
100+$0.009
250+$0.007
More Pricing...
5.23kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
26W9139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.140
25+$0.069
100+$0.045
250+$0.032
500+$0.025
More Pricing...
5.23kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
27W4276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.023
25+$0.022
50+$0.020
100+$0.019
250+$0.015
More Pricing...
5.23kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W4434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
25+$0.037
50+$0.035
100+$0.033
250+$0.028
More Pricing...
5.23kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.032
25+$0.030
50+$0.029
100+$0.027
250+$0.021
More Pricing...
5.23kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
95W6802

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.337
10+$0.251
25+$0.247
50+$0.243
100+$0.239
5.23kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
95W6324

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.306
10+$0.236
25+$0.229
50+$0.224
100+$0.221
5.23kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
85Y5533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.098
100+$0.093
1000+$0.080
5000+$0.072
10000+$0.069
5.23kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y6526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.140
100+$0.088
1000+$0.060
5.23kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
43AC3822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.003
250+$0.002
5.23kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
02AC1054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.009
25+$0.006
50+$0.005
100+$0.004
250+$0.003
More Pricing...
5.23kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
48AC3102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.024
100+$0.019
1000+$0.007
5.23kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MC L6F Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
43AC3682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.002
5.23kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
96Y5696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.201
100+$0.123
1000+$0.097
5.23kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
57AC0874

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+$0.181
2000+$0.179
4000+$0.177
6000+$0.175
10000+$0.165
5.23kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
1-25 of 70 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK