0
0 Items$0.00

5.6Mohm Chip SMD Resistors :

86 Products Found
Find a huge range of 5.6Mohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Multicomp Pro, CGS - Te Connectivity, Vishay, Rohm & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
94W6743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.134
25+$0.066
100+$0.043
250+$0.030
500+$0.023
More Pricing...
5.6Mohm
125mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-
-
-
97AC1519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.920
25+$3.750
100+$3.450
250+$3.110
500+$2.780
More Pricing...
5.6Mohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
73AC4452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
25+$0.771
100+$0.644
250+$0.497
500+$0.482
More Pricing...
5.6Mohm
2W
-
± 5%
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
3.5kV
10.5mm
5.5mm
-55°C
200°C
-
97AC4032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.940
25+$1.840
100+$1.670
250+$1.500
500+$1.360
More Pricing...
5.6Mohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
97AC1503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.920
25+$2.780
100+$2.570
250+$2.320
500+$2.080
More Pricing...
5.6Mohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
97AC4023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.987
25+$0.480
100+$0.464
250+$0.426
500+$0.396
More Pricing...
5.6Mohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
73AC4502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.830
25+$1.730
100+$1.570
250+$1.410
500+$1.280
More Pricing...
5.6Mohm
3W
5328 [13573 Metric]
± 5%
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
5kV
13.5mm
7.3mm
-55°C
200°C
-
33AK9799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.320
10+$0.125
100+$0.110
1000+$0.081
5000+$0.067
More Pricing...
5.6Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
33AK9799RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.110
1000+$0.081
5000+$0.067
10000+$0.066
25000+$0.060
More Pricing...
5.6Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
13AN2382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.013
500+$0.011
More Pricing...
5.6Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
03AJ2325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.338
30+$0.299
100+$0.263
250+$0.162
500+$0.133
More Pricing...
5.6Mohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
High Power
MP SWR Series
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
28AH4089

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+$0.072
5.6Mohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
High Power
MP SWR Series
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
47AC1210

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.221
5.6Mohm
1W
2512 [6432 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
09AK2711

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.067
15000+$0.066
25000+$0.060
5.6Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
98K7860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.025
30+$0.020
100+$0.016
250+$0.015
500+$0.014
More Pricing...
5.6Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
94X1371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.028
30+$0.015
100+$0.009
250+$0.007
500+$0.005
More Pricing...
5.6Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
26W9251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.023
30+$0.021
100+$0.019
250+$0.016
500+$0.014
More Pricing...
5.6Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
07W4675

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.005
5.6Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-
-
-
98K7422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.013
30+$0.012
100+$0.011
250+$0.009
500+$0.008
More Pricing...
5.6Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
28W4063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.034
30+$0.032
100+$0.028
250+$0.023
500+$0.020
More Pricing...
5.6Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28W3740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.023
30+$0.022
100+$0.019
250+$0.016
500+$0.014
More Pricing...
5.6Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
24W3030

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.009
15000+$0.008
25000+$0.007
5.6Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
81Y2897

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.204
30+$0.177
100+$0.150
250+$0.133
500+$0.117
More Pricing...
5.6Mohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
94X1803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.054
30+$0.027
100+$0.018
250+$0.012
500+$0.010
More Pricing...
5.6Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
81Y3067

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.570
30+$0.480
100+$0.442
250+$0.304
500+$0.254
More Pricing...
5.6Mohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1-25 of 86 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK