0
0 Items$0.00

5.6ohm Chip SMD Resistors :

140 Products Found
Find a huge range of 5.6ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TE Connectivity - Cgs, Vishay, Multicomp Pro & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
10+$0.020
100+$0.017
1000+$0.008
5000+$0.007
More Pricing...
5.6ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28AJ8205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.154
10+$0.053
100+$0.045
1000+$0.031
5000+$0.027
More Pricing...
5.6ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3G Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ8391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.271
10+$0.107
100+$0.094
1000+$0.068
5000+$0.056
More Pricing...
5.6ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
13AC1067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.026
100+$0.022
250+$0.018
500+$0.017
More Pricing...
5.6ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
28AJ8364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.351
10+$0.143
100+$0.128
1000+$0.096
5000+$0.082
More Pricing...
5.6ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
06W1008

RoHS

Each
1+$6.080
10+$3.780
25+$3.510
50+$3.220
100+$2.980
More Pricing...
5.6ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
4.5mm
-55°C
155°C
AEC-Q200
97AC2491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.350
25+$2.930
100+$2.430
250+$2.180
500+$2.010
More Pricing...
5.6ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
96AC7732

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.523
100+$0.487
250+$0.440
500+$0.421
More Pricing...
5.6ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
96AC9816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.380
25+$2.090
100+$1.730
250+$1.550
500+$1.430
More Pricing...
5.6ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
96AC9795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.760
25+$1.540
100+$1.270
250+$1.150
500+$1.060
More Pricing...
5.6ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
79AC0257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.190
25+$0.167
100+$0.148
250+$0.091
500+$0.075
More Pricing...
5.6ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
68AH2020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.165
10+$0.084
100+$0.049
1000+$0.033
5000+$0.032
More Pricing...
5.6ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
82AH6348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
10+$0.073
100+$0.060
1000+$0.050
5000+$0.045
More Pricing...
5.6ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
General Purpose
ERJ-XGN Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
28AJ9267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.174
10+$0.059
100+$0.052
1000+$0.035
5000+$0.030
More Pricing...
5.6ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Temperature
ERJ-H2G Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
82AH8412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.028
100+$0.020
250+$0.019
500+$0.018
More Pricing...
5.6ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
92AH0585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.930
25+$2.100
100+$1.950
250+$1.820
500+$1.680
More Pricing...
5.6ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
28AJ9115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.194
10+$0.072
100+$0.062
1000+$0.043
5000+$0.036
More Pricing...
5.6ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
49AK3806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.045
100+$0.035
250+$0.032
500+$0.027
More Pricing...
5.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
60AK8492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.234
25+$0.207
100+$0.183
250+$0.112
500+$0.092
More Pricing...
5.6ohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
MC AS Series
± 400ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
30AK7044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.014
100+$0.011
250+$0.010
500+$0.009
More Pricing...
5.6ohm
63mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
85AK4519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.135
10+$0.065
100+$0.037
1000+$0.025
5000+$0.024
More Pricing...
5.6ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
-100ppm/°C to +600ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK3303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.034
100+$0.025
250+$0.024
500+$0.023
More Pricing...
5.6ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
58AK6705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
25+$0.016
100+$0.012
250+$0.011
500+$0.010
More Pricing...
5.6ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK1121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
25+$0.018
100+$0.014
250+$0.012
500+$0.011
More Pricing...
5.6ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK2970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
25+$0.022
100+$0.012
250+$0.011
500+$0.010
More Pricing...
5.6ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 140 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK