0
0 Items$0.00

5.9kohm Chip SMD Resistors :

87 Products Found
Find a huge range of 5.9kohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Yageo, Multicomp Pro, Panasonic, Holsworthy - Te Connectivity & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K8581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.027
50+$0.025
100+$0.022
250+$0.021
More Pricing...
5.9kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53W4876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.124
10+$0.038
100+$0.031
1000+$0.021
5.9kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
52K7129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.022
100+$0.017
250+$0.016
500+$0.014
5.9kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
90W3961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.204
10+$0.072
100+$0.062
5.9kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
20AH4062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.218
25+$0.192
50+$0.170
100+$0.104
250+$0.084
More Pricing...
5.9kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
08AH7837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.048
25+$0.024
100+$0.015
250+$0.011
500+$0.008
More Pricing...
5.9kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
73AC1539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.263
10+$0.218
25+$0.201
50+$0.182
100+$0.165
More Pricing...
5.9kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
96AC9629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.030
10+$0.717
25+$0.659
50+$0.621
100+$0.591
More Pricing...
5.9kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
96AC8934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.090
10+$0.717
25+$0.659
50+$0.621
100+$0.591
More Pricing...
5.9kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK1531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
5.9kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK4111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.146
5.9kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.025
50+$0.022
100+$0.019
500+$0.017
5.9kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK3301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.297
25+$0.028
50+$0.024
100+$0.020
250+$0.019
More Pricing...
5.9kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
61AK7542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.172
5.9kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK2668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.171
25+$0.015
50+$0.013
100+$0.011
250+$0.009
More Pricing...
5.9kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK4111RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.146
5.9kohm
63mW
-
-
-
-
-
-
50V
1mm
0.5mm
-55°C
155°C
-
53W4422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
10+$0.020
100+$0.016
1000+$0.011
5000+$0.008
More Pricing...
5.9kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
68AC7826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.243
10+$0.120
100+$0.108
5.9kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
68AC6396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.180
10+$0.088
100+$0.079
5.9kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
53W4652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
10+$0.029
100+$0.024
1000+$0.015
5000+$0.009
More Pricing...
5.9kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
85Y5557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.098
100+$0.093
1000+$0.080
5000+$0.072
10000+$0.070
More Pricing...
5.9kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
82AH8179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.027
25+$0.016
50+$0.012
100+$0.009
250+$0.007
More Pricing...
5.9kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
27W4281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
25+$0.100
50+$0.072
100+$0.054
250+$0.041
More Pricing...
5.9kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
86T3330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.013
25+$0.011
50+$0.009
5.9kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
95W6807

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.303
10+$0.225
25+$0.222
50+$0.217
100+$0.214
5.9kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 87 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK