0
0 Items$0.00

52.3ohm Chip SMD Resistors :

53 Products Found
Find a huge range of 52.3ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Holsworthy - Te Connectivity, Panasonic, Yageo, Vishay & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K8602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.025
100+$0.024
250+$0.020
500+$0.019
More Pricing...
52.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53W4401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.019
100+$0.017
1000+$0.010
5000+$0.008
More Pricing...
52.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
90W3929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.203
10+$0.072
100+$0.061
1000+$0.041
5000+$0.032
More Pricing...
52.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
97AC4138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.170
25+$0.773
100+$0.583
250+$0.557
500+$0.522
More Pricing...
52.3ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
96AC7608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.090
25+$0.715
100+$0.540
250+$0.516
500+$0.483
More Pricing...
52.3ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
-
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK2674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.016
100+$0.012
250+$0.011
500+$0.010
More Pricing...
52.3ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
52.3ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
90W3929RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+$0.072
100+$0.061
1000+$0.041
5000+$0.032
10000+$0.030
More Pricing...
52.3ohm
250mW
-
-
-
-
-
-
-
-
200V
3.2mm
1.6mm
-55°C
155°C
-
27W3996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
30+$0.027
100+$0.024
250+$0.019
500+$0.017
More Pricing...
52.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
24W3043

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.009
15000+$0.008
25000+$0.007
52.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W3921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
30+$0.020
100+$0.018
250+$0.015
500+$0.013
More Pricing...
52.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y7225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.173
100+$0.102
1000+$0.073
52.3ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P08 Series
-
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y6524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.088
100+$0.051
52.3ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-PA3 Series
-
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y9310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
25+$0.037
50+$0.035
100+$0.033
250+$0.027
More Pricing...
52.3ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y7018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.116
100+$0.069
1000+$0.057
52.3ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
-
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
57AC0883

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+$0.225
3000+$0.213
5000+$0.188
52.3ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Thin Film
Precision Low TCR
CPF Series
Tape & Reel
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
43AC3820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.025
30+$0.012
100+$0.009
250+$0.007
500+$0.006
More Pricing...
52.3ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
99AC9334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.463
30+$0.390
100+$0.359
250+$0.249
500+$0.209
More Pricing...
52.3ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
91AH6315

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.807
25+$0.603
100+$0.530
250+$0.495
500+$0.469
More Pricing...
52.3ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
-
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
03AH2503

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.124
52.3ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
98Y6491

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.210
25+$0.823
100+$0.641
250+$0.625
500+$0.611
More Pricing...
52.3ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
-
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
68AK8159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
30+$0.025
100+$0.022
250+$0.020
500+$0.019
More Pricing...
52.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
30AK6992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.011
30+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
52.3ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
46AK5242

RoHS

Each
10+$0.025
50+$0.020
500+$0.015
5000+$0.008
52.3ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
70AK9787

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$2.030
25+$1.420
100+$1.400
250+$1.270
500+$1.140
More Pricing...
52.3ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
-
High Power
3503 Series
-
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
1-25 of 53 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK