0
0 Items$0.00

60.4ohm Chip SMD Resistors :

117 Products Found
Find a huge range of 60.4ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Vishay, Yageo, Panasonic, Holsworthy - Te Connectivity & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
82AH8199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.201
25+$0.019
50+$0.015
100+$0.013
250+$0.012
More Pricing...
60.4ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
53W4425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.020
100+$0.017
1000+$0.010
5000+$0.008
More Pricing...
60.4ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
42K3982

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+$0.019
60000+$0.016
100000+$0.014
60.4ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
86T3924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.084
30+$0.041
100+$0.027
250+$0.019
500+$0.015
More Pricing...
60.4ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85AH1540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.021
100+$0.018
250+$0.015
500+$0.013
More Pricing...
60.4ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
53K3401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.238
25+$0.091
100+$0.085
250+$0.076
500+$0.069
More Pricing...
60.4ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
53W4878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.125
10+$0.039
100+$0.032
1000+$0.022
5000+$0.016
More Pricing...
60.4ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
53K2546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.125
25+$0.039
100+$0.032
250+$0.027
500+$0.025
More Pricing...
60.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
84AH5203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.162
25+$0.051
100+$0.044
250+$0.036
500+$0.032
More Pricing...
60.4ohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
51P1408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.318
25+$0.249
100+$0.232
250+$0.215
500+$0.200
More Pricing...
60.4ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
500V
6.3mm
3.15mm
-55°C
125°C
AEC-Q200
53K0403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.030
100+$0.024
250+$0.019
500+$0.017
More Pricing...
60.4ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
125°C
AEC-Q200
52K7191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.125
25+$0.020
100+$0.017
250+$0.016
500+$0.014
More Pricing...
60.4ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
28W3933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.027
30+$0.025
100+$0.023
250+$0.018
500+$0.016
More Pricing...
60.4ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
96AC9619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
25+$0.773
100+$0.583
250+$0.557
500+$0.522
More Pricing...
60.4ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK2704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.171
25+$0.016
100+$0.012
250+$0.011
500+$0.010
More Pricing...
60.4ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK0632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.015
100+$0.012
250+$0.011
500+$0.010
More Pricing...
60.4ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
67AK8086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.170
25+$0.059
100+$0.050
250+$0.041
500+$0.036
More Pricing...
60.4ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
58AK7024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.017
250+$0.016
500+$0.014
More Pricing...
60.4ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
49AK3825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.031
100+$0.023
250+$0.022
500+$0.020
More Pricing...
60.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK8140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.024
100+$0.017
250+$0.016
500+$0.015
More Pricing...
60.4ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
85AK4507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.218
10+$0.078
100+$0.068
1000+$0.050
5000+$0.047
More Pricing...
60.4ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK3342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.025
100+$0.017
250+$0.016
500+$0.015
More Pricing...
60.4ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
53W4878RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.032
1000+$0.022
5000+$0.016
10000+$0.015
25000+$0.014
More Pricing...
60.4ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
13AN2553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.018
60.4ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
RCS e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
51AM7010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.014
100+$0.011
250+$0.010
500+$0.009
More Pricing...
60.4ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
1-25 of 117 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK