0
0 Items$0.00

680ohm Chip SMD Resistors :

349 Products Found
Find a huge range of 680ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Multicomp Pro, Vishay, Yageo & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
53K0433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.037
100+$0.026
250+$0.023
500+$0.022
More Pricing...
680ohm
250mW
0805 [2012 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
98K7863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.025
100+$0.016
250+$0.015
500+$0.014
More Pricing...
680ohm
125mW
0805 [2012 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
65T8957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.180
10+$0.086
100+$0.049
1000+$0.032
5000+$0.031
More Pricing...
680ohm
250mW
1206 [3216 Metric]
± 5%
-
Thick Film
General Purpose
ERJ-8GE Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
90W3073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.035
100+$0.018
1000+$0.011
5000+$0.008
More Pricing...
680ohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
42K5172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.125
25+$0.039
100+$0.032
250+$0.026
500+$0.023
More Pricing...
680ohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
41R4809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.180
25+$0.076
100+$0.057
250+$0.049
500+$0.044
More Pricing...
680ohm
500mW
0805 [2012 Metric]
± 1%
-
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
67AH6387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.364
10+$0.274
100+$0.260
500+$0.233
5000+$0.200
More Pricing...
680ohm
125mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 25ppm/°C
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
18R3573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.444
25+$0.182
100+$0.162
250+$0.142
500+$0.132
More Pricing...
680ohm
1W
2512 [6432 Metric]
± 5%
-
Thick Film
High Power
3520 Series
± 200ppm/°C
200V
6.4mm
3.2mm
-
-
-
-
70AC3051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.070
100+$0.067
250+$0.062
500+$0.059
More Pricing...
680ohm
125mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Sulfur Resistant
RG Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
59M7088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.272
25+$0.096
100+$0.084
250+$0.074
500+$0.073
More Pricing...
680ohm
750mW
2010 [5025 Metric]
± 5%
-
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
-
67AH8553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.469
10+$0.400
100+$0.337
500+$0.302
5000+$0.296
More Pricing...
680ohm
250mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
72M6814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.027
100+$0.018
250+$0.012
500+$0.010
More Pricing...
680ohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
59M7013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.032
100+$0.026
250+$0.019
500+$0.018
More Pricing...
680ohm
250mW
1206 [3216 Metric]
± 5%
-
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
08AH9314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.072
25+$0.035
100+$0.023
250+$0.015
500+$0.010
More Pricing...
680ohm
100mW
0603 [1608 Metric]
± 5%
-
Thick Film
General Purpose
NRC Series
± 200ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
53W4134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.272
10+$0.145
100+$0.089
1000+$0.062
5000+$0.061
More Pricing...
680ohm
500mW
1210 [3225 Metric]
± 5%
-
Thick Film
Precision
ERJ-14 Series
± 200ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
-
97W7722

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.012
10000+$0.011
15000+$0.010
25000+$0.009
50000+$0.008
More Pricing...
680ohm
125mW
0805 [2012 Metric]
± 5%
-
Thick Film
General Purpose
ERJ-6GE Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
05X8845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.095
10+$0.027
100+$0.024
1000+$0.015
5000+$0.011
More Pricing...
680ohm
50mW
0201 [0603 Metric]
± 1%
-
Thick Film
Precision
ERJ-1GN Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
85Y6118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.187
10+$0.066
100+$0.058
1000+$0.040
5000+$0.036
More Pricing...
680ohm
200mW
0402 [1005 Metric]
± 1%
-
Thick Film
High Power, Anti-Surge
ERJ-PA2 Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
79M6223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.093
25+$0.046
100+$0.030
250+$0.022
500+$0.017
More Pricing...
680ohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
-
-
52K8683

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.008
10000+$0.007
15000+$0.006
25000+$0.005
50000+$0.004
More Pricing...
680ohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
59M6929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.096
25+$0.027
100+$0.018
250+$0.015
500+$0.012
More Pricing...
680ohm
250mW
0805 [2012 Metric]
± 5%
-
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
59M6744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.025
100+$0.017
250+$0.011
500+$0.010
More Pricing...
680ohm
100mW
0402 [1005 Metric]
± 5%
-
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1mm
0.5mm
-55°C
125°C
AEC-Q200
-
08N2184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
10+$0.096
100+$0.082
1000+$0.073
5000+$0.072
More Pricing...
680ohm
125mW
0805 [2012 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
53K3443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.238
25+$0.079
100+$0.069
250+$0.058
500+$0.052
More Pricing...
680ohm
500mW
1210 [3225 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
-
62W8843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
10+$0.075
100+$0.062
1000+$0.056
5000+$0.054
More Pricing...
680ohm
100mW
0603 [1608 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
1-25 of 349 items
of 14 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK