0
0 Items$0.00

715kohm Chip SMD Resistors :

32 Products Found
Find a huge range of 715kohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Vishay, Holsworthy - Te Connectivity & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
26W9197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.069
100+$0.045
250+$0.032
500+$0.025
More Pricing...
715kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
49AK2741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
715kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
49AK1611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
715kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
13AN2303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.073
100+$0.047
250+$0.033
500+$0.026
More Pricing...
715kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
53W4674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
10+$0.025
100+$0.022
1000+$0.013
5000+$0.008
More Pricing...
715kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
-
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
51W4939

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+$0.007
715kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
Precision
ERJ-1GE Series
-
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
27W4347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
25+$0.021
50+$0.020
100+$0.019
250+$0.015
More Pricing...
715kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
28W4525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.041
25+$0.039
50+$0.038
100+$0.036
250+$0.029
More Pricing...
715kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
85Y7059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.155
100+$0.092
1000+$0.066
715kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
-
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
01AC1770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.173
100+$0.104
1000+$0.070
5000+$0.054
10000+$0.051
More Pricing...
715kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P03 Series
-
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y8426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.020
100+$0.016
715kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
10AC8893

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.120
10+$0.805
25+$0.750
50+$0.693
100+$0.636
715kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
47AK3919

RoHS

Each
10+$0.013
25+$0.012
100+$0.011
500+$0.009
5000+$0.008
715kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
32AK0984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.023
25+$0.015
50+$0.011
100+$0.008
250+$0.006
More Pricing...
715kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
30AK7207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
25+$0.020
50+$0.014
100+$0.011
250+$0.008
More Pricing...
715kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
68AK6389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.024
25+$0.021
50+$0.017
100+$0.014
250+$0.013
More Pricing...
715kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
22AM0257

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.381
25+$0.365
50+$0.347
100+$0.335
715kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
-
High Precision
RT73 Series
-
± 25ppm/°C
150V
2mm
1.25mm
-55°C
150°C
AEC-Q200
-
22AM0194

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.325
25+$0.283
50+$0.240
100+$0.198
715kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
-
High Precision
RT73 Series
-
± 25ppm/°C
100V
1.6mm
0.8mm
-55°C
150°C
AEC-Q200
-
22AM0316

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.450
25+$0.431
50+$0.409
100+$0.397
715kohm
330mW
1206 [3216 Metric]
± 0.1%
Thick Film
-
High Precision
RT73 Series
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
150°C
AEC-Q200
-
11AN8639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.306
25+$0.281
50+$0.193
100+$0.162
250+$0.138
More Pricing...
715kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film
-
High Precision, High Reliability
RN73H Series
-
± 25ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
92AH9071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.273
100+$0.162
1000+$0.109
715kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
92AH9544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.449
100+$0.272
1000+$0.185
715kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
53K0460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.023
715kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
42K5182

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+$0.024
715kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
90W3507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50000+$0.034
715kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
-
± 100ppm/°C
150V
-
-
-
-
-
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK