0
0 Items$0.00

715ohm Chip SMD Resistors :

66 Products Found
Find a huge range of 715ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: TE Connectivity - Holsworthy, Panasonic, Multicomp Pro, Yageo & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W4003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.169
10+$0.070
100+$0.056
1000+$0.036
5000+$0.028
More Pricing...
715ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
53W4456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.133
10+$0.026
100+$0.023
1000+$0.014
5000+$0.010
More Pricing...
715ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53W4900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.160
10+$0.052
100+$0.044
1000+$0.030
5000+$0.022
More Pricing...
715ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
52K7255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.096
25+$0.023
100+$0.016
250+$0.011
500+$0.010
More Pricing...
715ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
54R6888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
25+$0.800
100+$0.634
250+$0.626
500+$0.604
More Pricing...
715ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
96AC9286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.340
25+$0.928
100+$0.650
250+$0.630
500+$0.607
More Pricing...
715ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC4997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.340
25+$0.928
100+$0.666
250+$0.592
500+$0.580
More Pricing...
715ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK3373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.025
100+$0.016
250+$0.015
500+$0.014
More Pricing...
715ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.012
100+$0.011
250+$0.010
500+$0.009
More Pricing...
715ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.017
100+$0.012
250+$0.011
500+$0.010
More Pricing...
715ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
53W4456RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.023
1000+$0.014
5000+$0.010
10000+$0.007
25000+$0.006
More Pricing...
715ohm
100mW
-
-
-
-
-
-
50V
1mm
0.5mm
-55°C
155°C
-
28W3948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.036
20+$0.032
30+$0.027
50+$0.022
100+$0.019
More Pricing...
715ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
91AH6418

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
10+$0.646
20+$0.582
30+$0.535
50+$0.476
100+$0.427
More Pricing...
715ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
86T3394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.035
30+$0.017
100+$0.012
250+$0.008
500+$0.006
More Pricing...
715ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
24W3137

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.009
15000+$0.008
25000+$0.007
715ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
95W6898

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.587
25+$0.401
100+$0.311
250+$0.285
500+$0.266
More Pricing...
715ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y7057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.205
100+$0.133
1000+$0.074
715ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y6603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.155
100+$0.106
1000+$0.077
715ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
94X2095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.043
30+$0.022
100+$0.014
250+$0.010
500+$0.008
More Pricing...
715ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
86Y0027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
25+$0.139
50+$0.123
100+$0.076
250+$0.062
More Pricing...
715ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
73AC8013

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.032
15000+$0.024
25000+$0.023
715ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
43AC3840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.025
30+$0.012
100+$0.009
250+$0.007
500+$0.006
More Pricing...
715ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
96Y5712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.285
100+$0.174
1000+$0.143
715ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
82AH1879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.359
30+$0.317
100+$0.281
250+$0.175
500+$0.144
More Pricing...
715ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
25AJ2226

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.114
715ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1-25 of 66 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK