0
0 Items$0.00

80.6kohm Chip SMD Resistors :

88 Products Found
Find a huge range of 80.6kohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Yageo, Vishay, Panasonic, Multicomp Pro & TE Connectivity - Holsworthy

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K7296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.021
100+$0.017
250+$0.013
500+$0.011
More Pricing...
80.6kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53K0498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.037
100+$0.026
250+$0.019
500+$0.016
More Pricing...
80.6kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
90W4024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
10+$0.050
100+$0.045
1000+$0.030
5000+$0.023
More Pricing...
80.6kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52K8732

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.027
100+$0.019
250+$0.018
500+$0.017
More Pricing...
80.6kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
44X8394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
10+$0.047
100+$0.041
1000+$0.026
5000+$0.023
More Pricing...
80.6kohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U02 Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
08AH9050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.061
25+$0.030
100+$0.019
250+$0.014
500+$0.010
More Pricing...
80.6kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
72AK6250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.022
100+$0.018
250+$0.015
500+$0.012
More Pricing...
80.6kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW-C e3 Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
81AK2699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.025
100+$0.018
250+$0.017
500+$0.016
More Pricing...
80.6kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK2759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
25+$0.012
100+$0.010
250+$0.009
500+$0.008
More Pricing...
80.6kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
25+$0.022
100+$0.015
250+$0.014
500+$0.012
More Pricing...
80.6kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK0423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
80.6kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK1630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.012
100+$0.011
250+$0.010
500+$0.009
More Pricing...
80.6kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.012
100+$0.011
250+$0.010
500+$0.009
More Pricing...
80.6kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
58AK6278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.121
25+$0.076
100+$0.072
250+$0.068
500+$0.065
More Pricing...
80.6kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
81AK2699RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
1+$0.100
25+$0.025
100+$0.018
250+$0.017
500+$0.016
More Pricing...
80.6kohm
250mW
-
-
-
-
-
-
200V
3.1mm
1.6mm
-55°C
155°C
-
58AK6278RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
1+$0.121
25+$0.076
100+$0.072
250+$0.068
500+$0.065
More Pricing...
80.6kohm
100mW
-
-
-
-
-
-
75V
1.6mm
0.8mm
-55°C
155°C
-
68AC7948
Each (Supplied on Cut Tape)
Cut Tape
1+$0.259
10+$0.099
100+$0.087
1000+$0.068
5000+$0.056
More Pricing...
80.6kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
68AC6488
Each (Supplied on Cut Tape)
Cut Tape
1+$0.240
10+$0.127
100+$0.077
1000+$0.049
5000+$0.048
More Pricing...
80.6kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
29AM4843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.318
25+$0.284
100+$0.263
250+$0.262
500+$0.260
More Pricing...
80.6kohm
210mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
100V
1.55mm
0.85mm
-55°C
175°C
AEC-Q200
92AH8649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.210
30+$0.185
100+$0.165
250+$0.102
500+$0.084
More Pricing...
80.6kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
73T6545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.124
10+$0.037
100+$0.019
1000+$0.011
5000+$0.009
More Pricing...
80.6kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
82AH7999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.014
20+$0.013
30+$0.012
50+$0.011
100+$0.010
More Pricing...
80.6kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
61M5324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
80.6kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
73AC8026

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.028
15000+$0.026
25000+$0.025
80.6kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
22AC8317

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.081
80.6kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 88 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK