0
0 Items$0.00

825ohm Chip SMD Resistors :

85 Products Found
Find a huge range of 825ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Vishay, Holsworthy - Te Connectivity, Panasonic, Yageo & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K7310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.020
100+$0.016
250+$0.014
500+$0.011
More Pricing...
825ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
16AH3103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.477
25+$0.400
100+$0.367
250+$0.250
500+$0.207
More Pricing...
825ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 10ppm/°C
25V
1.02mm
0.5mm
-55°C
125°C
-
53K0512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.034
100+$0.032
250+$0.027
500+$0.025
More Pricing...
825ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
52K8746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.025
100+$0.024
250+$0.020
500+$0.019
More Pricing...
825ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
42K5214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.125
25+$0.039
100+$0.032
250+$0.027
500+$0.025
More Pricing...
825ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
85Y5620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.098
100+$0.093
1000+$0.079
5000+$0.072
10000+$0.067
825ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
17AH0799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.218
25+$0.192
100+$0.169
250+$0.103
500+$0.084
More Pricing...
825ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
09AH0474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.126
25+$0.061
100+$0.039
250+$0.027
500+$0.020
More Pricing...
825ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
08AH7959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.048
25+$0.024
100+$0.015
250+$0.010
500+$0.008
More Pricing...
825ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85AJ1107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.355
25+$0.330
100+$0.309
250+$0.286
500+$0.267
More Pricing...
825ohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
96AC7854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.230
25+$0.864
100+$0.583
250+$0.557
500+$0.533
More Pricing...
825ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85AH0972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.018
100+$0.015
250+$0.012
500+$0.010
More Pricing...
825ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK2768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.017
100+$0.012
250+$0.011
500+$0.010
More Pricing...
825ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
825ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.296
25+$0.027
100+$0.019
250+$0.018
500+$0.017
More Pricing...
825ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
13AN2584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.260
25+$0.203
100+$0.181
250+$0.168
500+$0.160
More Pricing...
825ohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
155°C
175°C
AEC-Q200
65T8530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.023
100+$0.019
1000+$0.012
5000+$0.007
More Pricing...
825ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
86Y0057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.066
100+$0.057
1000+$0.038
825ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
28W3959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.016
30+$0.015
100+$0.014
250+$0.013
500+$0.012
More Pricing...
825ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
91AH6457

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.807
25+$0.603
100+$0.530
250+$0.507
500+$0.487
More Pricing...
825ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
61M5524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
30+$0.028
100+$0.025
250+$0.020
500+$0.018
More Pricing...
825ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
27W4959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.037
30+$0.033
100+$0.029
250+$0.024
500+$0.022
More Pricing...
825ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
94X2119

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.005
825ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
85Y6840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.202
100+$0.125
1000+$0.085
5000+$0.058
10000+$0.056
More Pricing...
825ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y8449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.019
100+$0.016
825ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 85 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK