0
0 Items$0.00

82ohm Chip SMD Resistors :

256 Products Found
Find a huge range of 82ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Multicomp Pro, Panasonic, Yageo, Vishay & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53K2661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.125
25+$0.039
100+$0.032
250+$0.026
500+$0.023
More Pricing...
82ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
41AH5183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.188
25+$0.063
100+$0.055
250+$0.045
500+$0.041
More Pricing...
82ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
Anti-Surge
RCS e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
72M6816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.027
100+$0.018
250+$0.014
500+$0.011
More Pricing...
82ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
05X8849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.095
10+$0.027
100+$0.024
1000+$0.015
5000+$0.011
More Pricing...
82ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Precision
ERJ-1GN Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
64R5301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.035
100+$0.018
1000+$0.011
5000+$0.008
More Pricing...
82ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
67AH4163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.469
10+$0.400
100+$0.337
500+$0.302
5000+$0.296
More Pricing...
82ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53W4971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.095
10+$0.044
100+$0.024
1000+$0.015
5000+$0.014
More Pricing...
82ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
ERJ-6GE Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
51P1461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.306
25+$0.284
100+$0.262
250+$0.239
500+$0.218
More Pricing...
82ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
65T8691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.088
10+$0.033
100+$0.017
1000+$0.011
5000+$0.009
More Pricing...
82ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
53K0505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.096
25+$0.032
100+$0.023
250+$0.017
500+$0.015
More Pricing...
82ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
94W6394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.085
25+$0.042
100+$0.027
250+$0.019
500+$0.015
More Pricing...
82ohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 200ppm/°C
150V
2.01mm
1.25mm
-
-
-
05X8530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.133
10+$0.101
100+$0.096
1000+$0.083
5000+$0.075
More Pricing...
82ohm
63mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
85Y9558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.163
10+$0.133
100+$0.114
1000+$0.078
5000+$0.060
More Pricing...
82ohm
100mW
0805 [2012 Metric]
± 0.5%
Thick Film
Precision
ERJ-6R Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
70AC9587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.320
25+$0.281
100+$0.250
250+$0.153
500+$0.125
More Pricing...
82ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Power
-
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
97AC5736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.837
25+$0.419
100+$0.387
250+$0.347
500+$0.328
More Pricing...
82ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
97AC0925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
25+$1.110
100+$0.936
250+$0.847
500+$0.788
More Pricing...
82ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
73AC9146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.025
100+$0.020
250+$0.017
500+$0.014
More Pricing...
82ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRGCQ Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
97AC0958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.620
25+$1.630
100+$1.550
250+$1.480
500+$1.430
More Pricing...
82ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
70AC9811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.278
25+$0.245
100+$0.217
250+$0.133
500+$0.109
More Pricing...
82ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Power
-
± 50ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
97AC0939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.830
25+$1.590
100+$1.320
250+$1.190
500+$1.090
More Pricing...
82ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
92AH0615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.930
25+$2.100
100+$1.910
250+$1.800
500+$1.680
More Pricing...
82ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
68AH2513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.288
10+$0.254
100+$0.225
1000+$0.137
5000+$0.111
More Pricing...
82ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
28AJ6701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.174
10+$0.062
100+$0.053
1000+$0.036
5000+$0.030
More Pricing...
82ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Temperature
ERJ-H2G Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
28AJ5961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.386
10+$0.207
100+$0.128
1000+$0.103
5000+$0.064
More Pricing...
82ohm
500mW
0805 [2012 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
67AH6597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.304
10+$0.232
100+$0.220
1000+$0.185
5000+$0.175
More Pricing...
82ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Reliability, Sulfur Resistant
ERA-2V Series
± 25ppm/°C
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 256 items
of 11 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK