0
0 Items$0.00

86.6ohm Chip SMD Resistors :

41 Products Found
Find a huge range of 86.6ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, Holsworthy - Te Connectivity, Multicomp Pro & Neohm - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
27W4029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.024
100+$0.019
250+$0.017
500+$0.015
86.6ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
90W3086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.022
100+$0.019
1000+$0.011
86.6ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
73AC1879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.442
10+$0.324
25+$0.291
50+$0.259
100+$0.227
More Pricing...
86.6ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC5416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.080
10+$0.717
25+$0.659
50+$0.621
100+$0.591
More Pricing...
86.6ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
97AC4599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
10+$0.717
25+$0.659
50+$0.621
100+$0.591
More Pricing...
86.6ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK1646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
86.6ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
86.6ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
65T8534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.001
86.6ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
28W3961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.023
25+$0.022
50+$0.020
100+$0.019
250+$0.015
More Pricing...
86.6ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W4559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.042
25+$0.040
50+$0.038
100+$0.036
250+$0.030
More Pricing...
86.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.034
25+$0.032
50+$0.031
100+$0.029
250+$0.023
More Pricing...
86.6ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
73AC8031

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.028
10000+$0.027
86.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
86Y0066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.103
100+$0.059
1000+$0.038
86.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
57AC0942

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+$0.189
2000+$0.187
4000+$0.185
6000+$0.183
10000+$0.179
86.6ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
91AH6463

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.762
10+$0.562
25+$0.546
50+$0.530
100+$0.515
86.6ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
24W7218

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.507
10+$0.362
25+$0.328
50+$0.294
100+$0.259
86.6ohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
06AC6309

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.120
10+$0.805
25+$0.750
50+$0.693
100+$0.636
86.6ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
34AH2292

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.953
10+$0.891
25+$0.851
50+$0.807
100+$0.784
86.6ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
68AK7861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.023
25+$0.020
50+$0.017
100+$0.014
250+$0.013
More Pricing...
86.6ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
70AK9818

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.830
10+$1.370
25+$1.240
100+$1.230
86.6ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
92AH9093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.273
100+$0.162
1000+$0.109
86.6ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
92AH8653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.159
100+$0.095
1000+$0.064
86.6ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
92AH9569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.439
100+$0.260
1000+$0.175
86.6ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
26W8893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.156
25+$0.134
50+$0.093
100+$0.071
250+$0.055
More Pricing...
86.6ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
52K8752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.016
86.6ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
1-25 of 41 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK