0
0 Items$0.00

9.1kohm Chip SMD Resistors :

171 Products Found
Find a huge range of 9.1kohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Multicomp Pro, Yageo, CGS - Te Connectivity & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
62W8858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
10+$0.067
100+$0.064
1000+$0.054
5000+$0.050
More Pricing...
9.1kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
27W4823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.108
25+$0.032
100+$0.027
250+$0.021
500+$0.019
More Pricing...
9.1kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
52K8760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.025
100+$0.024
250+$0.020
500+$0.019
More Pricing...
9.1kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
53W4926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
10+$0.033
100+$0.028
1000+$0.022
5000+$0.014
More Pricing...
9.1kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
65T8700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.025
100+$0.022
1000+$0.012
5000+$0.009
More Pricing...
9.1kohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
65T8845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.033
100+$0.028
1000+$0.018
5000+$0.012
More Pricing...
9.1kohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
53K2682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.125
25+$0.039
100+$0.032
250+$0.027
500+$0.025
More Pricing...
9.1kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
82AH8565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.030
100+$0.022
250+$0.020
500+$0.019
More Pricing...
9.1kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
90W4056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.203
10+$0.072
100+$0.061
1000+$0.041
5000+$0.032
More Pricing...
9.1kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
70AC2627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.125
25+$0.093
100+$0.087
250+$0.082
500+$0.077
More Pricing...
9.1kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
RG Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
97AC4698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.834
25+$0.753
100+$0.691
250+$0.615
500+$0.552
More Pricing...
9.1kohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
-
97AC6719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.120
25+$2.030
100+$1.860
250+$1.680
500+$1.510
More Pricing...
9.1kohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
-
97AC6742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.520
25+$1.440
100+$1.310
250+$1.180
500+$1.070
More Pricing...
9.1kohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
-
97AC6727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.750
25+$2.630
100+$2.420
250+$2.180
500+$1.950
More Pricing...
9.1kohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
-
71AC0044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.278
25+$0.245
100+$0.217
250+$0.133
500+$0.109
More Pricing...
9.1kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Power
-
± 50ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
68AC6528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.182
10+$0.089
100+$0.081
1000+$0.058
5000+$0.047
More Pricing...
9.1kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Power, Anti-Surge
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
68AH1493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.356
10+$0.173
100+$0.101
1000+$0.070
5000+$0.044
More Pricing...
9.1kohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
76AH2994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.245
10+$0.114
100+$0.066
1000+$0.045
5000+$0.034
More Pricing...
9.1kohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U2R Series
± 50ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
92AH0425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.080
25+$3.000
100+$2.470
250+$2.430
500+$2.370
More Pricing...
9.1kohm
7W
SMD
± 5%
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
-
68AH1043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
10+$0.056
100+$0.048
1000+$0.031
5000+$0.025
More Pricing...
9.1kohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
49AK3537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.251
25+$0.023
100+$0.017
250+$0.016
500+$0.015
More Pricing...
9.1kohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
46AK5583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.100
100+$0.094
250+$0.087
500+$0.083
More Pricing...
9.1kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
49AK1653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.011
100+$0.009
250+$0.008
500+$0.007
More Pricing...
9.1kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
49AK3407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.023
100+$0.016
250+$0.015
500+$0.014
More Pricing...
9.1kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
58AK8857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
9.1kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
1-25 of 171 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK