0
0 Items$0.00

95.3ohm Chip SMD Resistors :

35 Products Found
Find a huge range of 95.3ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: TE Connectivity - Holsworthy, Panasonic, Multicomp Pro, TE Connectivity - Neohm & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W3539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.124
10+$0.043
100+$0.034
1000+$0.022
5000+$0.018
More Pricing...
95.3ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
53W4498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.023
100+$0.019
1000+$0.011
5000+$0.009
More Pricing...
95.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53K2714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.125
25+$0.039
100+$0.032
250+$0.026
500+$0.023
More Pricing...
95.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
27W4036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.025
100+$0.020
250+$0.017
500+$0.015
More Pricing...
95.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
97AC4602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$0.859
100+$0.602
250+$0.583
500+$0.562
More Pricing...
95.3ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK1668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.012
100+$0.011
250+$0.010
500+$0.009
More Pricing...
95.3ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
28W3966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.025
20+$0.024
30+$0.023
50+$0.022
100+$0.020
More Pricing...
95.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y5647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.098
100+$0.093
1000+$0.084
5000+$0.083
10000+$0.082
More Pricing...
95.3ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
92Y2893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.208
100+$0.135
1000+$0.111
95.3ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
25AJ2273

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.124
95.3ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
92AH9587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.463
30+$0.390
100+$0.359
250+$0.249
500+$0.209
More Pricing...
95.3ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
91AH6487

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.806
25+$0.602
100+$0.565
250+$0.536
500+$0.512
More Pricing...
95.3ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
34AH2666

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$0.875
100+$0.630
250+$0.612
500+$0.592
More Pricing...
95.3ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
70AK9826

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$2.280
25+$1.540
100+$1.310
250+$1.280
500+$1.230
More Pricing...
95.3ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
30AK7034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.014
20+$0.013
30+$0.012
50+$0.011
100+$0.010
More Pricing...
95.3ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
50AK6852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.017
20+$0.016
30+$0.015
50+$0.014
100+$0.012
More Pricing...
95.3ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
92AH8667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.207
30+$0.182
100+$0.161
250+$0.099
500+$0.081
More Pricing...
95.3ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
73AC7020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.177
100+$0.114
1000+$0.076
5000+$0.058
10000+$0.056
More Pricing...
95.3ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
47P5467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.296
4000+$0.259
6000+$0.215
10000+$0.193
20000+$0.177
More Pricing...
95.3ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
95W6959

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.609
25+$0.451
100+$0.344
250+$0.288
500+$0.239
More Pricing...
95.3ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
95W6440

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.396
25+$0.293
100+$0.278
250+$0.275
500+$0.250
More Pricing...
95.3ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
85Y7269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.277
100+$0.157
1000+$0.133
95.3ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
92AH9111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.359
30+$0.317
100+$0.281
250+$0.175
500+$0.144
More Pricing...
95.3ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
25AJ1775

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.081
95.3ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
91AH6486

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
10+$0.646
20+$0.582
30+$0.535
50+$0.476
100+$0.427
More Pricing...
95.3ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK