0
0 Items$0.00

Chip SMD Resistors :

129,641 Products Found
Find a huge range of Chip SMD Resistors at Newark Electronics Mexico. We stock a large selection of Chip SMD Resistors, including new and most popular products from the world's top manufacturers including: Yageo, Multicomp Pro, Panasonic, Vishay & Holsworthy - Te Connectivity

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
59M6845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.031
50+$0.029
100+$0.025
250+$0.023
More Pricing...
1Mohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 200ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
52K8372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.027
50+$0.025
100+$0.022
250+$0.021
More Pricing...
3.09kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
52K8548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.027
50+$0.025
100+$0.022
250+$0.021
More Pricing...
47kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
52K9738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.036
50+$0.033
100+$0.029
250+$0.027
More Pricing...
1.3kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
53K2430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.129
25+$0.040
50+$0.037
100+$0.033
250+$0.028
475kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
-
1.6mm
-55°C
125°C
AEC-Q200
-
-
68R2983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.040
100+$0.034
250+$0.029
500+$0.024
More Pricing...
1Mohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
08N2118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
10+$0.071
100+$0.066
1000+$0.061
5000+$0.056
3.3kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 25ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
53K0071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.036
50+$0.033
100+$0.029
250+$0.027
More Pricing...
27kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
39P9963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
10+$0.074
100+$0.071
1000+$0.059
20kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 25ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
02J1980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.013
50+$0.012
100+$0.010
250+$0.008
More Pricing...
1Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CR Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
-
-
-
28K0643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.388
25+$0.325
50+$0.298
100+$0.203
250+$0.168
More Pricing...
30kohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
RR Series
-
± 25ppm/°C
75V
1.6mm
-
0.85mm
-55°C
125°C
-
-
-
72M6806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.022
100+$0.017
250+$0.016
500+$0.014
56kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
52K6946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.022
100+$0.017
250+$0.016
500+$0.014
3.57kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
52K8291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.027
50+$0.025
100+$0.022
250+$0.021
More Pricing...
22ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
53K2727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.246
25+$0.093
50+$0.088
100+$0.079
250+$0.072
1Mohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
-
2.5mm
-55°C
125°C
AEC-Q200
-
-
53K2299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.129
25+$0.040
50+$0.037
100+$0.033
250+$0.028
33ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
-
1.6mm
-55°C
125°C
AEC-Q200
-
-
53K0158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.036
50+$0.033
100+$0.029
250+$0.027
More Pricing...
33ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
52K8106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.027
50+$0.025
100+$0.022
250+$0.021
More Pricing...
12.4kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
52K6730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.022
100+$0.017
250+$0.016
500+$0.014
16.5kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
52K7337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.022
100+$0.017
250+$0.016
500+$0.014
9.76kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
98K7497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.009
100+$0.007
500+$0.006
1Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
-
-
-
53K1781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.036
50+$0.033
100+$0.030
250+$0.024
More Pricing...
1Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 200ppm/K
200V
3.2mm
-
1.6mm
-55°C
125°C
AEC-Q200
-
-
40P0007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.067
100+$0.064
1000+$0.056
5000+$0.051
10000+$0.048
More Pricing...
200ohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
-
± 25ppm/°C
100V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
27W4230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.027
50+$0.025
100+$0.022
250+$0.021
More Pricing...
36kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
53K0029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.031
50+$0.029
100+$0.026
250+$0.021
More Pricing...
221ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
1-25 of 129641 items
of 5186 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK