0
0 Items$0.00

Chip SMD Resistors :

1,883 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
11R2753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.355
25+$0.330
100+$0.309
250+$0.286
500+$0.267
More Pricing...
10kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
05R1052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.465
25+$0.361
100+$0.322
250+$0.276
500+$0.262
More Pricing...
49.9kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
84R1933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.533
25+$0.476
100+$0.444
250+$0.412
500+$0.382
More Pricing...
49.9kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27K5899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.465
25+$0.361
100+$0.322
250+$0.300
500+$0.285
More Pricing...
10kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
65AC3580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.200
25+$1.190
100+$1.180
250+$1.050
500+$1.040
More Pricing...
2Mohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
27K5905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.533
25+$0.476
100+$0.444
250+$0.412
500+$0.382
More Pricing...
100ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
71M1266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.806
25+$0.587
100+$0.444
250+$0.437
500+$0.436
More Pricing...
49.9kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
05R3435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.355
25+$0.330
100+$0.309
250+$0.286
500+$0.267
More Pricing...
15kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
05R4188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.355
25+$0.330
100+$0.309
250+$0.286
500+$0.267
More Pricing...
100ohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
26R4220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.295
25+$0.230
100+$0.205
250+$0.191
500+$0.182
More Pricing...
4.99kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
10R2094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.355
25+$0.330
100+$0.309
250+$0.286
500+$0.267
More Pricing...
4.99kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
65AC3583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.273
25+$0.258
100+$0.244
250+$0.222
500+$0.217
More Pricing...
3.01kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
65AC3585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.783
25+$0.558
100+$0.378
250+$0.351
500+$0.326
More Pricing...
40.2kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
96Y9788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.317
25+$0.252
100+$0.227
250+$0.212
500+$0.203
More Pricing...
10kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Voltage, Sulfur Resistant
TNPW e3 Series
± 25ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
85AH5653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.319
25+$0.242
100+$0.230
250+$0.216
500+$0.205
More Pricing...
330ohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
67AH6583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.535
10+$0.470
100+$0.412
1000+$0.343
5000+$0.286
More Pricing...
59ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant, High Reliability
ERA-2V Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
84R1923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.976
25+$0.704
100+$0.505
250+$0.481
500+$0.461
More Pricing...
249ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
71M1225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.806
25+$0.587
100+$0.518
250+$0.488
500+$0.461
More Pricing...
10kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
05R3571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.355
25+$0.330
100+$0.309
250+$0.286
500+$0.267
More Pricing...
20kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
34P2508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.295
25+$0.230
100+$0.205
250+$0.176
500+$0.167
More Pricing...
4.7kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
84R1879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.355
25+$0.330
100+$0.309
250+$0.286
500+$0.267
More Pricing...
24.9kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
05R4172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.636
25+$0.493
100+$0.440
250+$0.411
500+$0.390
More Pricing...
10kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
12M6521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.295
25+$0.230
100+$0.205
250+$0.176
500+$0.167
More Pricing...
100ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
65AC3518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.499
25+$0.367
100+$0.346
250+$0.322
500+$0.306
More Pricing...
2Mohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power, Sulfur Resistant
MCS Series
± 25ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
65AC3590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.182
25+$0.137
100+$0.131
250+$0.111
500+$0.106
More Pricing...
10kohm
200mW
0805 [2012 Metric]
± 1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 1883 items
of 76 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK