0
0 Items$0.00

0.091ohm Current Sense SMD Resistors :

59 Products Found
Find a huge range of 0.091ohm Current Sense SMD Resistors at Newark Electronics Mexico. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.01ohm, 0.1ohm & 0.05ohm Current Sense SMD Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Multicomp Pro, Rohm & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
58AJ3497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.904
25+$0.459
100+$0.335
250+$0.294
500+$0.269
More Pricing...
0.091ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
58AJ3381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.120
25+$0.527
100+$0.405
250+$0.354
500+$0.322
More Pricing...
0.091ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 25ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
58AJ3449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.490
100+$0.384
250+$0.339
500+$0.311
More Pricing...
0.091ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
96X0559

RoHS

Date/Lot Code

Each
1+$1.010
10+$0.609
25+$0.502
50+$0.447
100+$0.393
More Pricing...
0.091ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 300ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
81Y4283

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.729
20+$0.663
30+$0.597
50+$0.516
100+$0.436
More Pricing...
0.091ohm
TLM Series
1206 [3216 Metric]
500mW
± 1%
Metal Foil
± 50ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
55°C
-
81Y4245

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.748
20+$0.682
30+$0.615
50+$0.548
100+$0.480
More Pricing...
0.091ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
-
46AC1052

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.178
0.091ohm
MC LRP Series
2512 [6432 Metric]
3W
± 0.5%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
46AC1219

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.123
0.091ohm
MC LRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
46AC1167

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.123
0.091ohm
MC LRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
01AH0656

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.523
100+$0.410
250+$0.363
500+$0.333
More Pricing...
0.091ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 300ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
39AH0802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.703
25+$0.309
100+$0.288
250+$0.259
500+$0.243
More Pricing...
0.091ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
Thick Film
0ppm/°C to +150ppm/°C
1.6mm
3.2mm
0.58mm
-55°C
155°C
AEC-Q200
74AJ4656

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.787
20+$0.717
30+$0.647
50+$0.577
100+$0.506
More Pricing...
0.091ohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
74AJ4622

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.871
20+$0.793
30+$0.715
50+$0.632
100+$0.548
More Pricing...
0.091ohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 25ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
68AK5447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.884
20+$0.801
30+$0.717
50+$0.693
100+$0.669
More Pricing...
0.091ohm
LTR Series
1020 [2550 Metric]
2W
± 1%
Thick Film
0ppm/°C to +150ppm/°C
2.5mm
5mm
0.58mm
-55°C
155°C
AEC-Q200
72AK4153

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.801
25+$0.707
100+$0.624
250+$0.523
500+$0.442
More Pricing...
0.091ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 75ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
72AK3885

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.474
25+$0.275
100+$0.165
250+$0.137
500+$0.120
More Pricing...
0.091ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 400ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
51AK1293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.489
30+$0.411
100+$0.377
250+$0.258
500+$0.215
More Pricing...
0.091ohm
MC LRP Series
2512 [6432 Metric]
2W
± 5%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
72AK3086

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
25+$0.583
100+$0.426
250+$0.373
500+$0.342
More Pricing...
0.091ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 300ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
-
51AK1056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.513
30+$0.452
100+$0.397
250+$0.331
500+$0.279
More Pricing...
0.091ohm
MC LRP Series
2512 [6432 Metric]
2W
± 0.5%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
51AK1035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.552
30+$0.486
100+$0.427
250+$0.356
500+$0.300
More Pricing...
0.091ohm
MC LRP Series
2512 [6432 Metric]
3W
± 0.5%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
72AK3072

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.796
25+$0.701
100+$0.619
250+$0.519
500+$0.438
More Pricing...
0.091ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 300ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
72AK3849

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$1.020
25+$0.522
100+$0.381
250+$0.335
500+$0.306
More Pricing...
0.091ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
72AK3045

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.413
25+$0.364
100+$0.321
250+$0.270
500+$0.228
More Pricing...
0.091ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 300ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
51AK1221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.489
30+$0.411
100+$0.377
250+$0.258
500+$0.215
More Pricing...
0.091ohm
MC LRP Series
2512 [6432 Metric]
3W
± 5%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
74AJ4570

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.612
20+$0.558
30+$0.504
50+$0.449
100+$0.393
More Pricing...
0.091ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
1-25 of 59 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK