0
0 Items$0.00

0.43ohm Current Sense SMD Resistors :

18 Products Found
Find a huge range of 0.43ohm Current Sense SMD Resistors at Newark Electronics Mexico. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.01ohm, 0.1ohm & 0.05ohm Current Sense SMD Resistors from the worlds top manufacturers including: Panasonic, Rohm, Vishay, TE Connectivity - Cgs & Eaton Bussmann

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
68AC0100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.296
10+$0.186
100+$0.116
1000+$0.076
5000+$0.061
More Pricing...
0.43ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.171
10+$0.111
100+$0.075
1000+$0.053
5000+$0.043
More Pricing...
0.43ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
92AH0461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.390
25+$2.290
100+$2.110
250+$1.900
500+$1.700
More Pricing...
0.43ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
67AK0487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.260
25+$0.242
100+$0.226
250+$0.209
500+$0.195
More Pricing...
0.43ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
63W0467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.874
20+$0.816
30+$0.758
50+$0.686
100+$0.624
More Pricing...
0.43ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
91R1472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.269
20+$0.264
30+$0.258
50+$0.253
100+$0.247
More Pricing...
0.43ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
85Y5905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.675
0.43ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
63AK6785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.783
20+$0.711
30+$0.637
50+$0.615
100+$0.592
More Pricing...
0.43ohm
LTR Series
1225 [3264 Metric]
3W
± 1%
Thick Film
0ppm/°C to +100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
79AK2275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.482
20+$0.428
30+$0.373
50+$0.358
100+$0.342
More Pricing...
0.43ohm
LTR Series
0508 [1220 Metric]
1W
± 1%
Thick Film
0ppm/°C to +100ppm/°C
1.2mm
2mm
0.55mm
-55°C
155°C
AEC-Q200
61AK4212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.183
30+$0.140
100+$0.126
250+$0.110
500+$0.100
More Pricing...
0.43ohm
MFLA Series
1206 [3216 Metric]
500mW
± 1%
Metal Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
AEC-Q200
74AJ2419

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$4.610
25+$2.790
100+$2.350
250+$2.300
500+$2.260
More Pricing...
0.43ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
63AK6790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.800
20+$0.722
30+$0.644
50+$0.621
100+$0.598
More Pricing...
0.43ohm
LTR Series
1225 [3264 Metric]
3W
± 5%
Thick Film
± 200ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
63W1556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.439
100+$0.388
1000+$0.342
5000+$0.287
0.43ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 250ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
85Y7585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.310
20+$1.240
30+$1.140
50+$1.030
100+$0.942
More Pricing...
0.43ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 2%
Thick Film
± 200ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
63W1149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.180
100+$0.114
1000+$0.084
5000+$0.069
10000+$0.067
0.43ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 250ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
15AC8817

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+$0.192
30000+$0.188
50000+$0.184
0.43ohm
UCR Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
0ppm/°C to +200ppm/°C
1.02mm
0.5mm
0.37mm
-55°C
155°C
AEC-Q200
08AC3307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.686
25+$0.343
100+$0.309
250+$0.270
500+$0.247
More Pricing...
0.43ohm
UCR Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
0ppm/°C to +200ppm/°C
1.02mm
0.5mm
0.37mm
-55°C
155°C
AEC-Q200
42AK4841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.737
25+$0.342
100+$0.312
250+$0.281
500+$0.263
More Pricing...
0.43ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
Thick Film
0ppm/K to +150ppm/K
1.6mm
3.2mm
0.58mm
-55°C
155°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK