0
0 Items$0.00

2500µohm Current Sense SMD Resistors :

12 Products Found
Find a huge range of 2500µohm Current Sense SMD Resistors at Newark Electronics Mexico. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.01ohm, 0.1ohm & 0.05ohm Current Sense SMD Resistors from the worlds top manufacturers including: Vishay, Rohm, Yageo, TE Connectivity - Cgs & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
86P8688

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
5+$1.140
10+$0.865
15+$0.770
25+$0.674
50+$0.648
More Pricing...
2500µohm
ULR Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
170°C
AEC-Q200
95W8852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.560
10+$1.040
15+$0.926
25+$0.812
50+$0.775
More Pricing...
2500µohm
TLR Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 150ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
-
68AC5496

RoHS

Each
10+$0.503
20+$0.447
30+$0.392
50+$0.376
100+$0.359
More Pricing...
2500µohm
PML Series
1206 Wide
1W
± 2%
Metal Strip
± 150ppm/°C
1.6mm
3.2mm
-
-55°C
155°C
AEC-Q200
95W8882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.730
10+$1.160
15+$1.030
25+$0.901
50+$0.860
More Pricing...
2500µohm
TLR Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 150ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
-
70AK9242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.729
20+$0.656
30+$0.603
50+$0.536
100+$0.481
More Pricing...
2500µohm
PA_E Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 100ppm/°C
6.35mm
3.18mm
0.4mm
-55°C
170°C
AEC-Q200
32AK3870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.541
20+$0.481
30+$0.421
50+$0.392
100+$0.362
More Pricing...
2500µohm
WFCP Series
0402 [1005 Metric]
250mW
± 1%
Metal Foil
± 150ppm/°C
1.02mm
0.5mm
0.45mm
-55°C
170°C
-
14AM8818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.640
10+$1.910
15+$1.840
25+$1.770
50+$1.740
More Pricing...
2500µohm
WSLP Series
3921 [1052 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
18AM7159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.610
10+$1.760
15+$1.650
25+$1.530
50+$1.390
More Pricing...
2500µohm
WSLP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 275ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
68AC5487

RoHS

Date/Lot Code

Each
10+$0.473
20+$0.420
30+$0.367
50+$0.352
100+$0.336
More Pricing...
2500µohm
PML Series
0805 Wide
660mW
± 2%
Metal Strip
± 200ppm/°C
1.2mm
2mm
-
-55°C
155°C
AEC-Q200
68AC5501

RoHS

Each
10+$0.470
20+$0.419
30+$0.367
50+$0.351
100+$0.334
More Pricing...
2500µohm
PML Series
1206 Wide
1W
± 5%
Metal Strip
± 150ppm/°C
1.6mm
3.2mm
-
-55°C
155°C
AEC-Q200
12AN5872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.836
20+$0.780
30+$0.723
50+$0.653
100+$0.591
More Pricing...
2500µohm
PA_E Series
2512 [6432 Metric]
3W
± 1%
Metal Foil
± 100ppm/°C
6.35mm
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
12AN5870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.571
20+$0.507
30+$0.443
50+$0.422
100+$0.401
More Pricing...
2500µohm
PA_E Series
2512 [6432 Metric]
2W
± 1%
Metal Foil
± 50ppm/°C
6.35mm
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK