0
0 Items$0.00

1206 [3215 Metric] Current Sense SMD Resistors :

25 Products Found
Find a huge range of 1206 [3215 Metric] Current Sense SMD Resistors at Newark Electronics Mexico. We stock a wide range of Current Sense SMD Resistors, such as 2512 [6432 Metric], 1206 [3216 Metric], 0805 [2012 Metric] & 2010 [5025 Metric] Current Sense SMD Resistors from the worlds top manufacturers including: TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
46AM6632

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.547
20+$0.497
30+$0.447
50+$0.394
100+$0.339
More Pricing...
0.01ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6641

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.683
20+$0.603
30+$0.531
50+$0.446
100+$0.377
More Pricing...
0.024ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6652

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.486
20+$0.452
30+$0.417
50+$0.373
100+$0.336
More Pricing...
0.068ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6646

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.486
20+$0.452
30+$0.417
50+$0.373
100+$0.336
More Pricing...
0.039ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6653

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.547
20+$0.497
30+$0.447
50+$0.394
100+$0.339
More Pricing...
0.075ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6654

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.515
20+$0.462
30+$0.407
50+$0.347
100+$0.286
More Pricing...
0.082ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6636

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.486
20+$0.452
30+$0.417
50+$0.373
100+$0.336
More Pricing...
0.015ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6640

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.547
20+$0.497
30+$0.447
50+$0.394
100+$0.339
More Pricing...
0.022ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6648

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.486
20+$0.452
30+$0.417
50+$0.373
100+$0.336
More Pricing...
0.047ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6655

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.683
20+$0.603
30+$0.531
50+$0.446
100+$0.377
More Pricing...
0.091ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6650

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.547
20+$0.497
30+$0.447
50+$0.394
100+$0.339
More Pricing...
0.056ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6637

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.547
20+$0.497
30+$0.447
50+$0.394
100+$0.339
More Pricing...
0.016ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6656

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.486
20+$0.452
30+$0.417
50+$0.373
100+$0.336
More Pricing...
0.1ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6635

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.683
20+$0.603
30+$0.531
50+$0.446
100+$0.377
More Pricing...
0.013ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6644

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.486
20+$0.430
30+$0.373
50+$0.342
100+$0.309
More Pricing...
0.033ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6638

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.547
20+$0.497
30+$0.447
50+$0.394
100+$0.339
More Pricing...
0.018ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6634

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.547
20+$0.497
30+$0.447
50+$0.394
100+$0.339
More Pricing...
0.012ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6645

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.683
20+$0.603
30+$0.531
50+$0.446
100+$0.377
More Pricing...
0.036ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6651

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.941
25+$0.447
100+$0.339
250+$0.297
500+$0.272
More Pricing...
0.062ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6633

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.683
20+$0.603
30+$0.531
50+$0.446
100+$0.377
More Pricing...
0.011ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6643

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.547
20+$0.497
30+$0.447
50+$0.394
100+$0.339
More Pricing...
0.03ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6647

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.683
20+$0.603
30+$0.531
50+$0.446
100+$0.377
More Pricing...
0.043ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6642

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.486
20+$0.452
30+$0.417
50+$0.373
100+$0.336
More Pricing...
0.027ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6639

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.486
20+$0.452
30+$0.417
50+$0.373
100+$0.336
More Pricing...
0.02ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6649

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.486
20+$0.430
30+$0.373
50+$0.342
100+$0.309
More Pricing...
0.051ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK