Current Sense SMD Resistors:

18 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54X6177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.080
10+
$2.010
25+
$1.810
50+
$1.650
100+
$1.510
Min: 5 / Mult: 5
300µohm
WSLP Series
3921 [1052 Metric]
9W
± 1%
Metal Strip
± 175ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
54X6210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.679
25+
$0.518
50+
$0.489
100+
$0.459
250+
$0.406
More Pricing...
Min: 10 / Mult: 10
0.004ohm
WSL Series
1020 [2550 Metric]
2W
± 1%
Metal Strip
± 175ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
54X6187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.870
10+
$2.310
25+
$2.150
50+
$2.020
100+
$1.780
Min: 1 / Mult: 1
500µohm
WSLP Series
5931 [1577 Metric]
10W
± 1%
Metal Strip
± 175ppm/°C
15mm
7.75mm
0.5mm
-65°C
170°C
AEC-Q200
54X6178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$1.740
25+
$1.650
50+
$1.560
100+
$1.470
More Pricing...
Min: 5 / Mult: 5
500µohm
WSLP Series
3921 [1052 Metric]
9W
± 1%
Metal Strip
± 175ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
69AK9372

RoHS

Date/Lot Code

Each
1+
$28.620
10+
$20.510
25+
$18.340
50+
$15.750
100+
$15.480
More Pricing...
Min: 1 / Mult: 1
50µohm
WSBS8536 Series
3314 [8536 Metric]
50W
± 5%
Metal Strip
± 175ppm/°C
85mm
36mm
3mm
-65°C
170°C
-
60AK8969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.140
10+
$1.540
25+
$1.370
50+
$1.180
100+
$1.060
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
200µohm
PU Series
3921 [1052 Metric]
5W
± 1%
Metal Plate
± 175ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
69AK9377

RoHS

Date/Lot Code

Each
1+
$24.700
5+
$23.150
10+
$21.580
25+
$19.520
50+
$18.810
More Pricing...
Min: 1 / Mult: 1
50µohm
WSBS8536-80 Series
3314 [8536 Metric]
50W
± 5%
Metal Strip
± 175ppm/°C
85mm
36mm
3mm
-65°C
170°C
-
70AK9374

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.150
10+
$2.040
25+
$1.850
50+
$1.680
100+
$1.540
More Pricing...
Min: 5 / Mult: 5
700µohm
PU Series
3921 [1052 Metric]
5W
± 1%
Metal Plate
± 175ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
21AM9023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.245
25+
$0.245
50+
$0.245
100+
$0.245
250+
$0.245
More Pricing...
Min: 1 / Mult: 1
3mohm
WSL Series
1020 [2550 Metric]
2W
± 1%
Metal Strip
± 175ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
69AK9376

RoHS

Date/Lot Code

Each
1+
$23.950
5+
$22.440
10+
$20.930
25+
$18.990
50+
$18.310
More Pricing...
Min: 1 / Mult: 1
50µohm
WSBS8536-60 Series
3314 [8536 Metric]
50W
± 5%
Metal Strip
± 175ppm/°C
85mm
36mm
3mm
-65°C
170°C
-
70AK9373

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.250
10+
$2.140
25+
$1.940
50+
$1.770
100+
$1.620
More Pricing...
Min: 5 / Mult: 5
300µohm
PU Series
3921 [1052 Metric]
5W
± 1%
Metal Plate
± 175ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
61AK3798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.140
25+
$0.986
50+
$0.890
100+
$0.793
Min: 10 / Mult: 10
300µohm
CHSA Series
2512 [6432 Metric]
6W
± 1%
Metal Shunt
± 175ppm/°C
6.3mm
3.1mm
1.5mm
-55°C
170°C
AEC-Q200
69AK9375

RoHS

Date/Lot Code

Each
1+
$28.430
5+
$24.610
10+
$20.780
25+
$18.660
50+
$18.110
More Pricing...
Min: 1 / Mult: 1
50µohm
WSBS8536-40 Series
3314 [8536 Metric]
50W
± 5%
Metal Strip
± 175ppm/°C
85mm
36mm
3mm
-65°C
170°C
-
67AK0508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.333
25+
$0.333
50+
$0.305
100+
$0.305
250+
$0.305
Min: 1 / Mult: 1
5mohm
WSL Series
1020 [2550 Metric]
2W
± 1%
Metal Strip
± 175ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
60AK8970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.920
10+
$1.800
25+
$1.720
50+
$1.640
100+
$1.340
More Pricing...
Min: 5 / Mult: 5
400µohm
PU Series
3921 [1052 Metric]
9W
± 1%
Metal Plate
± 175ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
69AK9373

RoHS

Date/Lot Code

Each
1+
$26.540
5+
$22.930
10+
$19.310
25+
$17.250
50+
$16.750
More Pricing...
Min: 1 / Mult: 1
50µohm
WSBS8536-14 Series
3314 [8536 Metric]
50W
± 5%
Metal Strip
± 175ppm/°C
85mm
36mm
3mm
-65°C
170°C
-
68AK6164

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.866
6000+
$0.843
12000+
$0.828
Min: 3000 / Mult: 3000
200µohm
PU Series
3921 [1052 Metric]
5W
± 1%
Metal Plate
± 175ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
84R1949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.300
Min: 1500 / Mult: 1500
500µohm
WSL Series
5931 [15079 Metric]
5W
± 1%
Metal Strip
± 175ppm/°C
15mm
7.75mm
0.5mm
-65°C
170°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK