0.068ohm Current Sense Through Hole Resistors:

250 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
06X6733

RoHS

Date/Lot Code

Each
1+
$6.100
10+
$4.260
25+
$3.750
50+
$3.430
100+
$3.160
More Pricing...
Min: 1 / Mult: 1
100ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6732

RoHS

Date/Lot Code

Each
1+
$7.100
10+
$5.550
25+
$4.300
50+
$3.940
100+
$3.600
More Pricing...
Min: 1 / Mult: 1
10ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
27T3032

RoHS

Date/Lot Code

Each
1+
$4.060
10+
$2.970
25+
$2.820
50+
$2.670
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
100ohm
WSMS2908 Series
-
3W
Metal Alloy
-
± 5%
-
± 500ppm/°C
29mm
-
8mm
1.01mm
-65°C
170°C
-
06X6726

RoHS

Date/Lot Code

Each
1+
$8.300
10+
$6.280
25+
$5.940
50+
$5.370
100+
$4.920
More Pricing...
Min: 1 / Mult: 1
0.4ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
89K7723

RoHS

Date/Lot Code

Each
1+
$1.160
10+
$1.060
25+
$1.020
50+
$0.941
100+
$0.857
More Pricing...
Min: 1 / Mult: 1
0.01ohm
SBL Series
-
4W
Wirewound
Axial Leaded
± 5%
200mV
± 100ppm/°C
18mm
Current Sense
6.4mm
6.4mm
-55°C
250°C
-
06X6750

RoHS

Date/Lot Code

Each
1+
$7.110
10+
$5.700
25+
$5.340
50+
$4.900
100+
$4.120
More Pricing...
Min: 1 / Mult: 1
8.2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6740

RoHS

Date/Lot Code

Each
1+
$8.160
10+
$5.550
25+
$5.070
50+
$4.610
100+
$4.030
More Pricing...
Min: 1 / Mult: 1
3.3ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
74AJ8552

RoHS

Date/Lot Code

Each
10+
$0.137
25+
$0.103
100+
$0.092
500+
$0.071
1000+
$0.061
More Pricing...
Min: 10 / Mult: 10
0.22ohm
RR Series
-
1W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
6.8mm
-
-
-
-
-
-
91Y0062

RoHS

Date/Lot Code

Each
1+
$16.040
10+
$15.260
25+
$14.230
50+
$12.570
100+
$11.770
More Pricing...
Min: 1 / Mult: 1
0.01ohm
FPR 2-T218 Series
-
30W
Metal Foil
TO-247
± 1%
300V
± 150ppm/K
15.5mm
-
4.6mm
21.1mm
-40°C
130°C
-
84AH4783

RoHS

Date/Lot Code

Each
1+
$1.310
10+
$0.751
25+
$0.696
50+
$0.640
100+
$0.600
More Pricing...
Min: 5 / Mult: 5
0.1ohm
BPR Series
-
5W
Metal Plate
Radial Leaded
± 5%
-
± 350ppm/K
14mm
-
5mm
18mm
-40°C
200°C
-
84AH7565

RoHS

Date/Lot Code

Each
1+
$0.308
10+
$0.161
25+
$0.112
50+
$0.104
100+
$0.097
More Pricing...
Min: 5 / Mult: 5
0.47ohm
MOSX Series
-
500mW
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
6.2mm
-
-
-
-55°C
200°C
-
84AH7638

RoHS

Date/Lot Code

Each
1+
$0.440
10+
$0.287
25+
$0.218
50+
$0.207
100+
$0.196
More Pricing...
Min: 1 / Mult: 1
0.39ohm
MOSX Series
-
3W
Metal Film
Axial Leaded
± 2%
-
± 300ppm/K
15.5mm
-
-
-
-55°C
200°C
-
06W0930

RoHS

Date/Lot Code

Each
1+
$5.190
10+
$4.100
25+
$3.790
50+
$3.780
100+
$3.560
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-35 Series
-
35W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.6mm
-55°C
155°C
AEC-Q200
27T3038

RoHS

Date/Lot Code

Each
1+
$5.100
10+
$4.410
25+
$4.110
50+
$3.930
100+
$3.750
More Pricing...
Min: 1 / Mult: 1
100ohm
WSMS5515 Series
-
3W
Metal Alloy
-
± 5%
-
± 325ppm/°C
54.99mm
-
14.99mm
0.84mm
-65°C
170°C
-
06X6721

RoHS

Date/Lot Code

Each
1+
$8.910
10+
$6.760
25+
$6.350
50+
$5.780
100+
$5.310
More Pricing...
Min: 1 / Mult: 1
0.05ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 300ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
84AH7614

RoHS

Date/Lot Code

Each
1+
$0.435
10+
$0.180
25+
$0.153
50+
$0.126
100+
$0.099
More Pricing...
Min: 5 / Mult: 5
0.82ohm
MOSX Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
12mm
-
-
-
-55°C
200°C
-
84AH4787

RoHS

Date/Lot Code

Each
1+
$1.310
10+
$0.845
25+
$0.765
50+
$0.684
100+
$0.638
More Pricing...
Min: 5 / Mult: 5
0.22ohm
BPR Series
-
5W
Metal Plate
Radial Leaded
± 5%
-
± 350ppm/K
14mm
-
5mm
18mm
-40°C
200°C
-
27T3036

RoHS

Date/Lot Code

Each
1+
$4.060
10+
$2.970
25+
$2.820
50+
$2.670
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
500µohm
WSMS2908 Series
-
3W
Metal Alloy
-
± 5%
-
± 175ppm/°C
29mm
-
8mm
0.84mm
-65°C
170°C
-
06X6736

RoHS

Date/Lot Code

Each
1+
$7.630
10+
$5.190
25+
$4.810
50+
$4.140
100+
$3.870
More Pricing...
Min: 1 / Mult: 1
15ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
55X2106

RoHS

Date/Lot Code

Each
1+
$34.870
5+
$33.210
10+
$31.610
25+
$28.810
50+
$26.380
More Pricing...
Min: 1 / Mult: 1
0.1ohm
FPR 4-T221 Series
-
15W
Metal Foil
TO-220
± 1%
-
± 25ppm/K
10.16mm
-
4mm
17.3mm
-40°C
130°C
-
84AH7582

RoHS

Date/Lot Code

Each
10+
$0.172
25+
$0.130
50+
$0.123
100+
$0.116
500+
$0.091
More Pricing...
Min: 10 / Mult: 10
0.3ohm
MOSX Series
-
1W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
9mm
-
-
-
-55°C
200°C
-
27T3042

RoHS

Date/Lot Code

Each
1+
$5.100
10+
$4.410
25+
$4.110
50+
$3.930
100+
$3.750
More Pricing...
Min: 1 / Mult: 1
300µohm
WSMS5515 Series
-
3W
Metal Alloy
-
± 5%
-
± 175ppm/°C
54.99mm
-
14.99mm
0.84mm
-65°C
170°C
-
06X6737

RoHS

Date/Lot Code

Each
1+
$7.380
10+
$5.970
25+
$5.560
50+
$5.090
100+
$4.470
More Pricing...
Min: 1 / Mult: 1
2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6747

RoHS

Date/Lot Code

Each
1+
$7.510
10+
$5.150
25+
$4.680
50+
$3.660
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
50ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6728

RoHS

Date/Lot Code

Each
1+
$6.920
10+
$6.500
25+
$6.090
50+
$5.390
100+
$4.710
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
1-25 of 250 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK