Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoBPR58CR10JCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84AH4783
Product RangeBPR Series
Your Part Number
1,490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.590 |
| 10+ | $1.070 |
| 15+ | $0.960 |
| 25+ | $0.848 |
| 50+ | $0.812 |
| 125+ | $0.774 |
| 250+ | $0.693 |
| 500+ | $0.642 |
Price for:Each
Minimum: 5
Multiple: 5
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoBPR58CR10JCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84AH4783
Product RangeBPR Series
Technical Datasheet
Resistance0.1ohm
Product RangeBPR Series
Power Rating5W
Resistor TechnologyMetal Plate
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 350ppm/K
Product Length14mm
Product Width5mm
Product Height18mm
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.1ohm
Power Rating
5W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
± 350ppm/K
Product Width
5mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
BPR Series
Resistor Technology
Metal Plate
Resistance Tolerance
± 5%
Product Length
14mm
Product Height
18mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
