0
0 Items$0.00

330ohm Fixed Network Resistors :

48 Products Found
Find a huge range of 330ohm Fixed Network Resistors at Newark Electronics Mexico. We stock a wide range of Fixed Network Resistors, such as 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors from the worlds top manufacturers including: Bourns, Yageo, Panasonic, Multicomp Pro & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
39K2718

RoHS

Each
1+$0.469
10+$0.308
25+$0.237
50+$0.210
100+$0.183
More Pricing...
330ohm
Bussed
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
65T9098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.088
10+$0.050
100+$0.033
1000+$0.023
5000+$0.016
More Pricing...
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-38V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
39K2496

RoHS

Each
1+$3.830
25+$2.110
100+$2.090
250+$1.990
500+$1.850
More Pricing...
330ohm
Isolated
8Resistors
DIP
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
97M3855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.300
25+$1.310
100+$1.070
250+$0.876
500+$0.804
More Pricing...
330ohm
Isolated
8Resistors
SOIC
Gull Wing
50V
± 2%
160mW
+/-150ppm/°C
Network
4800P Series
Thick Film
Surface Mount Device
1.27mm
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
AEC-Q200
32K9895

RoHS

Each
1000+$0.116
2000+$0.110
3000+$0.106
5000+$0.101
10000+$0.099
More Pricing...
330ohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
41R4413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
25+$0.025
100+$0.022
250+$0.020
500+$0.019
More Pricing...
330ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
62.5mW
± 250ppm/°C
Array
CAY10 Series
Thick Film
Surface Mount Device
0.5mm
250mW
2mm
1mm
0.35mm
-55°C
125°C
-
62J2881

RoHS

Each
1000+$0.118
2000+$0.112
3000+$0.107
5000+$0.102
10000+$0.100
More Pricing...
330ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
33K0365

RoHS

Date/Lot Code

Each
1000+$0.163
2000+$0.154
3000+$0.146
5000+$0.138
10000+$0.134
More Pricing...
330ohm
Dual Terminator
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
42Y1960

RoHS

Each
1+$0.314
10+$0.208
25+$0.160
50+$0.146
100+$0.131
More Pricing...
330ohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
06X9250

RoHS

Each
1+$0.286
10+$0.187
25+$0.143
50+$0.129
100+$0.116
More Pricing...
330ohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
200mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
36AJ6931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.176
25+$0.155
100+$0.138
250+$0.086
500+$0.072
More Pricing...
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
200ppm/°C
Array
CAY16A-LF Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
49AK8035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.127
25+$0.039
100+$0.035
250+$0.028
500+$0.025
More Pricing...
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
-
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
85AK4587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
10+$0.047
100+$0.032
1000+$0.021
5000+$0.019
More Pricing...
330ohm
-
4Resistors
-
-
50V
-
63mW
-
-
EXB-28V Series
-
-
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
-
13AN8117

RoHS

Each
1+$3.680
25+$2.150
100+$1.770
250+$1.580
500+$1.460
More Pricing...
330ohm
Isolated
8Resistors
DIP
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
13AN8122

RoHS

Date/Lot Code

Each
1000+$0.105
2000+$0.103
3000+$0.101
5000+$0.099
10000+$0.092
More Pricing...
330ohm
Bussed
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
06X9248

RoHS

Each
1+$0.296
10+$0.202
25+$0.162
50+$0.151
100+$0.138
More Pricing...
330ohm
Bussed
4Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
630mW
12.65mm
2.49mm
5.08mm
-55°C
125°C
-
51AC9852

RoHS

Each
1+$0.345
10+$0.251
25+$0.225
50+$0.200
100+$0.172
More Pricing...
330ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
41R4428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
20+$0.036
30+$0.033
50+$0.029
100+$0.026
More Pricing...
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62mW
± 200ppm/°C
Array
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
26M6905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.053
20+$0.046
30+$0.039
50+$0.037
100+$0.035
More Pricing...
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
62AJ8610

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
10+$0.204
20+$0.179
30+$0.159
50+$0.099
100+$0.081
More Pricing...
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
GBCN Series
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
155°C
AEC-Q200
85K7726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.062
20+$0.054
30+$0.047
50+$0.044
100+$0.042
More Pricing...
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
98K8034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.068
20+$0.060
30+$0.051
50+$0.049
100+$0.046
More Pricing...
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 1%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
98K8073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.074
20+$0.065
30+$0.056
50+$0.052
100+$0.049
More Pricing...
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
39K2695

RoHS

Each
1+$0.399
10+$0.321
25+$0.256
50+$0.219
100+$0.182
More Pricing...
330ohm
Bussed
8Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.13W
22.81mm
2.49mm
5.08mm
-55°C
125°C
-
63W2055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.146
25+$0.129
50+$0.115
100+$0.071
250+$0.058
More Pricing...
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-38V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK