0
0 Items$0.00

39ohm Fixed Network Resistors :

16 Products Found
Find a huge range of 39ohm Fixed Network Resistors at Newark Electronics Mexico. We stock a wide range of Fixed Network Resistors, such as 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors from the worlds top manufacturers including: Multicomp Pro, Bourns, Yageo & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
36AJ6858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.128
100+$0.114
250+$0.065
500+$0.053
More Pricing...
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.4mm
-55°C
125°C
AEC-Q200
41AH2025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.138
30+$0.112
100+$0.096
250+$0.066
500+$0.050
More Pricing...
39ohm
Isolated
2Resistors
0302 [0806 Metric]
Flat
12.5V
± 5%
31.25mW
± 200ppm/°C
Array
MP CN Series
Thick Film
Surface Mount Device
0.5mm
-
0.8mm
0.6mm
0.35mm
-55°C
125°C
-
67AC7490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.027
20+$0.023
30+$0.020
50+$0.019
100+$0.018
More Pricing...
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
63mW
± 250ppm/°C
Array
CAY10 Series
Thick Film
Surface Mount Device
0.5mm
250mW
2mm
1mm
0.35mm
-55°C
125°C
-
67AC7462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.068
20+$0.064
30+$0.058
50+$0.051
100+$0.046
More Pricing...
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
25V
± 5%
63mW
± 250ppm/°C
Array
CAT10 Series
Thick Film
Surface Mount Device
0.5mm
250mW
2mm
1mm
0.4mm
-55°C
125°C
-
93AH0272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.185
30+$0.091
100+$0.058
250+$0.042
500+$0.031
More Pricing...
39ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
46AK7024

RoHS

Each
10+$0.172
20+$0.151
30+$0.129
50+$0.123
100+$0.116
More Pricing...
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
-
± 1%
-
± 200ppm/°C
High Reliability
YC Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
2mm
1mm
0.45mm
-55°C
155°C
AEC-Q200
42AK4922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.163
30+$0.080
100+$0.052
250+$0.037
500+$0.028
More Pricing...
39ohm
Isolated
4Resistors
0402 [1005 Metric]
Convex
50V
± 5%
-
± 200ppm/°C
High Reliability
MP CNF Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
2mm
1mm
0.45mm
-55°C
155°C
-
18AR5299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.044
2+$0.042
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-28V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
41AH2040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.154
30+$0.075
100+$0.049
250+$0.035
500+$0.026
More Pricing...
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
62.5mW
± 200ppm/°C
Array
MP CN Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
-
98K8175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.058
20+$0.050
30+$0.043
50+$0.041
100+$0.039
More Pricing...
39ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
67AC7511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.094
25+$0.078
50+$0.062
100+$0.043
500+$0.033
More Pricing...
39ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
82AH9452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.043
20+$0.038
30+$0.033
50+$0.031
100+$0.029
More Pricing...
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
AEC-Q200
52AJ4542

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.031
20000+$0.029
30000+$0.026
50000+$0.022
100000+$0.019
More Pricing...
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.4mm
-55°C
125°C
AEC-Q200
47AK3691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.143
100+$0.099
1000+$0.081
5000+$0.078
10000+$0.077
39ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
-
± 5%
63mW
± 200ppm/K
Resistor Array
EXB-2HV Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
AEC-Q200
42AK4910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
30+$0.077
100+$0.050
250+$0.036
500+$0.027
More Pricing...
39ohm
Isolated
2Resistors
0402 [1005 Metric]
Convex
25V
± 5%
-
± 200ppm/°C
High Reliability
MP CNF Series
Thick Film
Surface Mount Device
0.82mm
62.5mW
1.2mm
1mm
0.35mm
-55°C
155°C
-
42AK4941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.179
30+$0.088
100+$0.056
250+$0.040
500+$0.031
More Pricing...
39ohm
Isolated
4Resistors
0603 [1608 Metric]
Convex
50V
± 5%
-
± 200ppm/°C
High Reliability
MP CNF Series
Thick Film
Surface Mount Device
0.8mm
100mW
3.2mm
1.55mm
0.55mm
-55°C
155°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK