0
0 Items$0.00

68ohm Fixed Network Resistors :

21 Products Found
Find a huge range of 68ohm Fixed Network Resistors at Newark Electronics Mexico. We stock a wide range of Fixed Network Resistors, such as 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors from the worlds top manufacturers including: Bourns, Multicomp Pro, Yageo, Panasonic & TT Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
98K8124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.027
100+$0.024
250+$0.021
500+$0.019
More Pricing...
68ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
62.5mW
± 300ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
2mm
1mm
0.45mm
-55°C
125°C
-
52W4211

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.044
10000+$0.041
15000+$0.040
25000+$0.039
50000+$0.038
More Pricing...
68ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
25V
± 5%
63mW
± 200ppm/°C
Array
EXB-2HV Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
AEC-Q200
41R4432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.090
25+$0.028
100+$0.021
250+$0.017
500+$0.016
More Pricing...
68ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
-
Array
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
36AJ6961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.178
25+$0.118
100+$0.069
250+$0.056
500+$0.048
More Pricing...
68ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
200ppm/°C
Array
CAY16A-LF Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
34AK1159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
25+$0.054
100+$0.041
250+$0.032
500+$0.029
More Pricing...
68ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
63mW
± 200ppm/°C
General Purpose
CAT16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
39K2672

RoHS

Each
1+$0.372
10+$0.242
25+$0.185
50+$0.176
100+$0.144
More Pricing...
68ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
39K2502

RoHS

Each
1+$3.350
25+$1.840
100+$1.690
250+$1.520
500+$1.440
More Pricing...
68ohm
Isolated
8Resistors
DIP
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
63W1986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.116
100+$0.077
1000+$0.053
5000+$0.043
10000+$0.040
68ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-V8V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
125°C
-
98K8196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.058
20+$0.050
30+$0.043
50+$0.041
100+$0.039
More Pricing...
68ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
63W2037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.045
100+$0.031
1000+$0.023
5000+$0.021
68ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-28V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
93AH0292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.185
30+$0.091
100+$0.058
250+$0.042
500+$0.031
More Pricing...
68ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
33K0274

RoHS

Each
2000+$0.169
4000+$0.154
6000+$0.139
10000+$0.130
20000+$0.128
More Pricing...
68ohm
Bussed
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
67AC7491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.068
25+$0.054
50+$0.041
100+$0.032
500+$0.024
More Pricing...
68ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
63mW
± 250ppm/°C
Array
CAY10 Series
Thick Film
Surface Mount Device
0.5mm
250mW
2mm
1mm
0.35mm
-55°C
125°C
-
12AC2939

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.016
10000+$0.015
15000+$0.014
25000+$0.013
50000+$0.012
More Pricing...
68ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
67AC7482

RoHS

Each
10+$0.132
25+$0.109
50+$0.086
100+$0.060
500+$0.046
More Pricing...
68ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
63mW
± 200ppm/°C
Array
CAT16 Series
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
93AH0227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.164
30+$0.080
100+$0.052
250+$0.037
500+$0.028
More Pricing...
68ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
-
52AJ4610

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.044
10000+$0.042
15000+$0.037
25000+$0.032
50000+$0.027
More Pricing...
68ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
200ppm/°C
Array
CAY16A-LF Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
42AK4925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.163
30+$0.080
100+$0.052
250+$0.037
500+$0.028
More Pricing...
68ohm
Isolated
4Resistors
0402 [1005 Metric]
Convex
50V
± 5%
-
± 200ppm/°C
High Reliability
MP CNF Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
2mm
1mm
0.45mm
-55°C
155°C
-
42AK4944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.179
30+$0.088
100+$0.056
250+$0.040
500+$0.031
More Pricing...
68ohm
Isolated
4Resistors
0603 [1608 Metric]
Convex
50V
± 5%
-
± 200ppm/°C
High Reliability
MP CNF Series
Thick Film
Surface Mount Device
0.8mm
100mW
3.2mm
1.55mm
0.55mm
-55°C
155°C
-
42AK4913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
30+$0.077
100+$0.050
250+$0.036
500+$0.027
More Pricing...
68ohm
Isolated
2Resistors
0402 [1005 Metric]
Convex
25V
± 5%
-
± 200ppm/°C
High Reliability
MP CNF Series
Thick Film
Surface Mount Device
0.82mm
62.5mW
1.2mm
1mm
0.35mm
-55°C
155°C
-
12AN7994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.555
10+$0.501
15+$0.460
25+$0.409
50+$0.367
More Pricing...
68ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
100mW
± 100ppm/°C
Network
L Series
Thick Film
Through Hole
2.54mm
100mW
20.32mm
2.5mm
5.08mm
-55°C
125°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK