0
0 Items$0.00

75ohm Fixed Network Resistors :

12 Products Found
Find a huge range of 75ohm Fixed Network Resistors at Newark Electronics Mexico. We stock a wide range of Fixed Network Resistors, such as 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors from the worlds top manufacturers including: Multicomp Pro, Bourns, Yageo & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
68R0349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.090
25+$0.028
100+$0.025
250+$0.022
500+$0.020
More Pricing...
75ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
63W2038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.048
100+$0.032
1000+$0.023
5000+$0.022
75ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-28V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
67AC7483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
20+$0.037
30+$0.034
50+$0.030
100+$0.027
More Pricing...
75ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
63mW
± 200ppm/°C
Array
CAT16 Series
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
38AC0753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.061
20+$0.056
30+$0.051
50+$0.046
100+$0.041
More Pricing...
75ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
82AH9459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.044
20+$0.039
30+$0.033
50+$0.031
100+$0.029
More Pricing...
75ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
93AH0293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.185
30+$0.091
100+$0.058
250+$0.042
500+$0.031
More Pricing...
75ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
42AK4945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.179
30+$0.088
100+$0.056
250+$0.040
500+$0.031
More Pricing...
75ohm
Isolated
4Resistors
0603 [1608 Metric]
Convex
50V
± 5%
-
± 200ppm/°C
High Reliability
MP CNF Series
Thick Film
Surface Mount Device
0.8mm
100mW
3.2mm
1.55mm
0.55mm
-55°C
155°C
-
46AK7027

RoHS

Each
10+$0.070
20+$0.061
30+$0.053
50+$0.050
100+$0.047
More Pricing...
75ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
-
± 1%
-
± 200ppm/°C
High Reliability
YC Series
Thick Film
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
42AK4926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.163
30+$0.080
100+$0.052
250+$0.037
500+$0.028
More Pricing...
75ohm
Isolated
4Resistors
0402 [1005 Metric]
Convex
50V
± 5%
-
± 200ppm/°C
High Reliability
MP CNF Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
2mm
1mm
0.45mm
-55°C
155°C
-
61J4716

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.021
10000+$0.016
15000+$0.015
25000+$0.014
50000+$0.013
More Pricing...
75ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62mW
-
-
CAT16 Series
-
Surface Mount Device
-
62.5mW
3.2mm
1.6mm
-
-55°C
125°C
-
93AH0228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.164
30+$0.080
100+$0.052
250+$0.037
500+$0.028
More Pricing...
75ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
-
42AK4914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
30+$0.077
100+$0.050
250+$0.036
500+$0.027
More Pricing...
75ohm
Isolated
2Resistors
0402 [1005 Metric]
Convex
25V
± 5%
-
± 200ppm/°C
High Reliability
MP CNF Series
Thick Film
Surface Mount Device
0.82mm
62.5mW
1.2mm
1mm
0.35mm
-55°C
155°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK