0
0 Items$0.00

Panel / Chassis Mount Resistors :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
26M4043

RoHS

Each
1+$3.950
10+$3.750
25+$3.570
50+$3.270
100+$2.950
More Pricing...
3.3ohm
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
26M4022

RoHS

Each
1+$3.620
10+$3.440
25+$3.270
50+$2.990
100+$2.710
More Pricing...
0.33ohm
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
26M4044

RoHS

Each
1+$3.620
10+$3.440
25+$3.270
50+$2.990
100+$2.710
More Pricing...
3.9ohm
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
26M4055

RoHS

Each
1+$7.830
10+$5.010
25+$4.860
50+$4.700
100+$3.760
More Pricing...
500ohm
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
26M4047

RoHS

Each
1+$7.830
10+$5.010
25+$4.860
50+$4.700
100+$3.760
More Pricing...
390ohm
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
26M4042

RoHS

Each
1+$3.620
10+$3.440
25+$3.270
50+$2.990
100+$2.710
More Pricing...
3.3ohm
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
26M4062

RoHS

Each
1+$3.950
10+$3.750
25+$3.570
50+$3.270
100+$2.950
More Pricing...
82ohm
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
26M4037

RoHS

Each
1+$3.620
10+$3.440
25+$3.270
50+$2.990
100+$2.710
More Pricing...
2.2ohm
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
01P0456

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+$25.690
5+$22.130
10+$18.560
25+$16.650
100+$15.390
More Pricing...
4.7ohm
75W
THS Series
± 5%
Solder Lug
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
47.5mm
26mm
-25°C
190°C
26M4048

RoHS

Each
1+$7.830
10+$5.010
25+$4.860
50+$4.700
100+$3.760
More Pricing...
4.7ohm
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
01P0450

RoHS

TE CONNECTIVITY - CGS
Each
1+$26.090
5+$22.480
10+$18.870
25+$16.940
100+$14.510
More Pricing...
2.2ohm
75W
THS Series
± 5%
Solder Lug
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
47.5mm
26mm
-25°C
190°C
26M4032

RoHS

Each
1+$3.170
10+$3.000
25+$2.840
50+$2.590
100+$2.310
More Pricing...
120ohm
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
26M4057

RoHS

Each
1+$7.180
10+$4.590
25+$4.450
50+$4.300
100+$3.450
More Pricing...
6.8kohm
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
26M4028

RoHS

Each
1+$4.990
10+$4.410
25+$3.700
50+$3.350
100+$3.120
More Pricing...
10kohm
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
26M4034

RoHS

Each
1+$7.110
10+$4.550
25+$4.410
50+$4.260
100+$3.410
More Pricing...
150ohm
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
17R7308

RoHS

Each
200+$2.810
400+$2.700
600+$2.590
1000+$2.480
2000+$2.360
More Pricing...
39ohm
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
26M4031

RoHS

Each
1+$3.620
10+$3.440
25+$3.270
50+$2.990
100+$2.710
More Pricing...
12ohm
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
26M4040

RoHS

Each
1+$3.950
10+$3.750
25+$3.570
50+$3.270
100+$2.950
More Pricing...
27ohm
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
26M4056

RoHS

TE CONNECTIVITY - CGS
Each
1+$3.620
10+$3.440
25+$3.270
50+$2.990
100+$2.710
More Pricing...
56ohm
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
01P0449

RoHS

TE CONNECTIVITY - CGS
Each
1+$16.560
10+$16.010
25+$15.370
50+$14.170
100+$13.050
More Pricing...
150ohm
75W
THS Series
± 5%
Solder Lug
1.4kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
49mm
47.5mm
26mm
-25°C
190°C
26M4035

RoHS

Each
1+$3.980
10+$3.790
25+$3.600
50+$3.290
100+$2.980
More Pricing...
2.2ohm
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
01P0461

RoHS

TE CONNECTIVITY - CGS
Each
1+$16.560
10+$16.010
25+$15.370
50+$14.170
100+$13.050
More Pricing...
680ohm
75W
THS Series
± 5%
Solder Lug
1.4kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
49mm
47.5mm
26mm
-25°C
190°C
01P0457

RoHS

Each
1+$16.560
10+$16.010
25+$15.370
50+$14.170
100+$13.050
More Pricing...
47ohm
75W
THS Series
± 5%
Solder Lug
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
47.5mm
26mm
-25°C
190°C
26M4025

RoHS

Each
1+$3.950
10+$3.750
25+$3.570
50+$3.270
100+$2.950
More Pricing...
0.68ohm
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
26M4058

RoHS

Each
1+$3.620
10+$3.440
25+$3.270
50+$2.990
100+$2.710
More Pricing...
6.8kohm
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK