0
0 Items$0.00

Panel / Chassis Mount Resistors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Max
81AH8562

RoHS

Date/Lot Code

Each
1+$101.230
5+$97.660
10+$89.220
25+$87.440
50+$85.650
More Pricing...
100ohm
160W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
265°C
81AH8567

RoHS

Date/Lot Code

Each
1+$118.270
5+$104.570
10+$88.120
25+$79.890
50+$75.470
More Pricing...
330ohm
160W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
265°C
81AH8561

RoHS

Date/Lot Code

Each
1+$105.800
5+$92.570
10+$76.700
25+$68.760
50+$68.220
More Pricing...
10ohm
160W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
265°C
81AH8565

RoHS

Date/Lot Code

Each
1+$104.570
5+$91.370
10+$78.160
25+$71.040
50+$70.060
More Pricing...
220ohm
160W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
265°C
81AH8569

RoHS

Date/Lot Code

Each
1+$105.800
5+$92.570
10+$76.700
25+$68.760
50+$68.220
More Pricing...
470ohm
160W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
265°C
81AH8560

RoHS

Date/Lot Code

Each
1+$92.340
5+$88.630
10+$79.880
25+$78.280
50+$76.690
More Pricing...
1kohm
160W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
265°C
81AH8571

RoHS

Date/Lot Code

Each
1+$105.800
5+$92.570
10+$76.700
25+$68.760
50+$68.220
More Pricing...
680ohm
160W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
265°C
81AH8563

RoHS

Date/Lot Code

Each
1+$65.900
5+$62.050
10+$58.180
25+$57.020
50+$55.850
More Pricing...
150ohm
160W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
265°C
81AH8566

RoHS

Date/Lot Code

Each
20+$105.470
40+$97.010
60+$95.830
100+$94.680
200+$92.780
More Pricing...
33ohm
160W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
265°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK