0
0 Items$0.00

Panel / Chassis Mount Resistors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
51AK0518

RoHS

Each
1+$37.460
5+$32.510
10+$27.550
25+$23.070
100+$20.270
More Pricing...
1ohm
60W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
51AK0523

RoHS

TE CONNECTIVITY - CGS
Each
1+$37.530
5+$32.570
10+$27.620
25+$24.950
100+$21.890
More Pricing...
3.3ohm
60W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
51AK0519

RoHS

TE CONNECTIVITY - CGS
Each
1+$37.530
5+$32.570
10+$27.620
25+$24.950
100+$21.890
More Pricing...
1.5ohm
60W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
51AK0522

RoHS

TE CONNECTIVITY - CGS
Each
1+$37.530
5+$32.570
10+$27.620
25+$24.950
100+$21.890
More Pricing...
2.2ohm
60W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
51AK0514

RoHS

TE CONNECTIVITY - CGS
Each
1+$37.530
5+$32.570
10+$27.620
25+$24.950
100+$21.890
More Pricing...
0.22ohm
60W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
51AK0525

RoHS

TE CONNECTIVITY - CGS
Each
1+$37.530
5+$32.570
10+$27.620
25+$24.950
100+$21.890
More Pricing...
6.8ohm
60W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
51AK0517

RoHS

TE CONNECTIVITY - CGS
Each
1+$37.530
5+$32.570
10+$27.620
25+$24.950
100+$21.890
More Pricing...
0.68ohm
60W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
51AK0516

RoHS

TE CONNECTIVITY - CGS
Each
1+$37.530
5+$32.570
10+$27.620
25+$24.950
100+$21.890
More Pricing...
0.47ohm
60W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
51AK0520

RoHS

TE CONNECTIVITY - CGS
Each
1+$37.530
5+$32.570
10+$27.620
25+$24.950
100+$21.890
More Pricing...
10ohm
60W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
51AK0521

RoHS

TE CONNECTIVITY - CGS
Each
1+$37.530
5+$32.570
10+$27.620
25+$24.950
100+$21.890
More Pricing...
15ohm
60W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
51AK0515

RoHS

TE CONNECTIVITY - CGS
Each
1+$33.420
5+$28.980
10+$24.540
25+$22.130
100+$19.980
More Pricing...
0.33ohm
60W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
51AK0524

RoHS

TE CONNECTIVITY - CGS
Each
1+$23.340
10+$21.570
25+$20.110
50+$18.980
100+$17.830
More Pricing...
4.7ohm
60W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK