0
0 Items$0.00

Panel / Chassis Mount Resistors :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Qualification
47Y9803

RoHS

Each
1+$7.790
10+$4.860
25+$4.290
50+$4.020
100+$3.740
More Pricing...
100ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
47Y4767

RoHS

Each
1+$8.980
10+$5.580
25+$5.240
50+$4.790
100+$3.430
More Pricing...
250ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
73AC6181

RoHS

Date/Lot Code

Each
1+$7.300
10+$4.730
25+$4.320
50+$4.020
100+$3.710
More Pricing...
330ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
73AC6190

RoHS

Date/Lot Code

Each
1+$5.190
10+$3.710
25+$3.470
50+$3.280
100+$3.260
More Pricing...
6.8ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
73AC6168

RoHS

Date/Lot Code

Each
1+$7.970
10+$5.390
25+$5.040
50+$4.360
100+$3.930
More Pricing...
150ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
73AC6186

RoHS

Each
1+$6.140
10+$4.770
25+$4.450
50+$4.030
100+$4.010
More Pricing...
5ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
64K9652

RoHS

Date/Lot Code

Each
1+$12.420
25+$7.010
100+$5.940
250+$5.540
500+$5.330
More Pricing...
5ohm
Metal-Mite 89 Series
5W
± 1%
Solder Lug
210V
Wirewound
± 50ppm/°C
High Power
Through Hole
15.9mm
16.5mm
8.8mm
-
73AC6183

RoHS

Each
1+$5.800
10+$4.120
25+$3.880
50+$3.840
100+$3.530
More Pricing...
4.7ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
47Y4760

RoHS

Each
1+$7.040
10+$5.400
25+$5.040
50+$4.500
100+$3.970
More Pricing...
20ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
47Y4775

RoHS

Each
1+$5.680
10+$4.030
25+$3.480
50+$3.470
100+$3.450
More Pricing...
3ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
73AC6159

RoHS

Date/Lot Code

Each
1+$8.040
10+$5.570
25+$5.140
50+$4.670
100+$3.970
More Pricing...
1ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
73AC6160

RoHS

Date/Lot Code

Each
1+$6.410
10+$3.710
25+$3.690
50+$3.670
100+$3.650
More Pricing...
1.5ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
06AC3425

RoHS

Each
1+$7.960
10+$4.900
25+$4.570
50+$4.180
100+$3.840
More Pricing...
1ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
47Y9811

RoHS

Each
1+$7.260
10+$5.520
25+$4.870
50+$4.460
100+$4.200
More Pricing...
500ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
06AC3427

RoHS

Each
1+$9.120
10+$6.420
25+$5.580
50+$4.740
100+$3.900
More Pricing...
2ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
71AK7745

RoHS

Each
1+$9.320
10+$4.740
25+$4.550
50+$4.390
100+$3.960
More Pricing...
5.6kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
71AK7747

RoHS

Each
1+$8.010
10+$4.840
25+$4.480
50+$4.430
100+$3.860
More Pricing...
56ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
71AK7740

RoHS

Each
1+$9.320
10+$5.880
25+$5.020
50+$4.540
100+$4.040
More Pricing...
4.7ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
47Y9801

RoHS

Each
1+$2.920
10+$2.590
25+$2.400
50+$2.200
100+$1.960
More Pricing...
10kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
71AK7739

RoHS

Each
1+$2.950
10+$2.610
25+$2.420
50+$2.220
100+$1.980
More Pricing...
39ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
71AK7730

RoHS

Each
1+$2.950
10+$2.610
25+$2.420
50+$2.220
100+$1.980
More Pricing...
12ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
71AK7735

RoHS

Each
1+$2.950
10+$2.610
25+$2.420
50+$2.220
100+$1.980
More Pricing...
27ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
71AK7746

RoHS

Each
1+$2.950
10+$2.610
25+$2.420
50+$2.220
100+$1.980
More Pricing...
50ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK