0
0 Items$0.00

Panel / Chassis Mount Resistors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
51AK0407

RoHS

CGS - TE CONNECTIVITY
Each
1+$55.020
5+$48.020
10+$41.010
25+$36.450
100+$34.660
More Pricing...
1kohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0410

RoHS

CGS - TE CONNECTIVITY
Each
1+$55.020
5+$48.020
10+$41.010
25+$36.450
100+$34.660
More Pricing...
15ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0412

RoHS

CGS - TE CONNECTIVITY
Each
1+$55.020
5+$46.660
10+$38.300
25+$35.180
100+$32.430
More Pricing...
22ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0416

RoHS

CGS - TE CONNECTIVITY
Each
1+$55.020
5+$48.020
10+$41.010
25+$36.450
100+$34.660
More Pricing...
47ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0417

RoHS

CGS - TE CONNECTIVITY
Each
1+$55.020
5+$48.020
10+$41.010
25+$35.390
100+$32.570
More Pricing...
470ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0420

RoHS

CGS - TE CONNECTIVITY
Each
1+$55.020
5+$48.020
10+$41.010
25+$36.450
100+$34.660
More Pricing...
680ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0415

RoHS

CGS - TE CONNECTIVITY
Each
1+$55.020
5+$48.020
10+$41.010
25+$36.450
100+$34.660
More Pricing...
330ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0408

RoHS

CGS - TE CONNECTIVITY
Each
1+$55.310
5+$48.310
10+$41.310
25+$35.600
100+$32.740
More Pricing...
10ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0414

RoHS

CGS - TE CONNECTIVITY
Each
1+$55.020
5+$48.020
10+$41.010
25+$36.400
100+$34.660
More Pricing...
33ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0409

RoHS

CGS - TE CONNECTIVITY
Each
1+$48.730
5+$43.850
10+$38.960
25+$34.220
100+$31.280
More Pricing...
100ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0413

RoHS

CGS - TE CONNECTIVITY
Each
1+$55.020
5+$48.020
10+$41.010
25+$36.450
100+$34.660
More Pricing...
220ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0411

RoHS

CGS - TE CONNECTIVITY
Each
1+$52.400
5+$45.730
10+$39.060
25+$34.710
100+$33.010
More Pricing...
150ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0419

RoHS

CGS - TE CONNECTIVITY
Each
1+$55.020
5+$48.020
10+$41.010
25+$36.450
100+$34.660
More Pricing...
68ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0418

RoHS

CGS - TE CONNECTIVITY
Each
1+$55.020
5+$48.020
10+$41.010
25+$35.440
100+$32.570
More Pricing...
6.8ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK