0
0 Items$0.00

Panel / Chassis Mount Resistors :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
31AJ8891

RoHS

Date/Lot Code

Each
1+$173.000
5+$149.350
10+$125.710
25+$122.580
50+$120.130
More Pricing...
33ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
31AJ8888

RoHS

Date/Lot Code

Each
1+$138.160
5+$123.830
10+$109.490
25+$103.850
50+$101.770
More Pricing...
100ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
31AJ8890

RoHS

Date/Lot Code

Each
1+$138.160
5+$124.240
10+$110.300
25+$104.960
50+$102.860
More Pricing...
220ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
31AJ8887

RoHS

Date/Lot Code

Each
1+$173.950
5+$148.230
10+$122.490
25+$116.550
50+$114.220
More Pricing...
10ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
31AJ8893

RoHS

Date/Lot Code

Each
1+$128.820
5+$119.160
10+$109.490
25+$103.850
50+$101.770
More Pricing...
68ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
31AJ8892

RoHS

Date/Lot Code

Each
1+$148.050
5+$129.200
10+$110.340
25+$105.780
50+$103.670
More Pricing...
47ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
31AJ8889

RoHS

Date/Lot Code

Each
1+$163.530
5+$143.030
10+$122.520
25+$117.450
50+$115.100
More Pricing...
22ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
31AJ8894

RoHS

Date/Lot Code

Each
1+$154.920
5+$132.620
10+$110.300
25+$104.960
50+$102.860
More Pricing...
82ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
51AK0483

RoHS

CGS - TE CONNECTIVITY
Each
1+$82.820
5+$70.770
10+$58.710
25+$55.930
50+$53.150
More Pricing...
2.2ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
51AK0485

RoHS

CGS - TE CONNECTIVITY
Each
1+$82.820
5+$73.640
10+$64.450
25+$62.360
50+$60.270
More Pricing...
220ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
51AK0489

RoHS

CGS - TE CONNECTIVITY
Each
1+$82.820
5+$72.770
10+$62.710
25+$57.930
50+$53.150
More Pricing...
4.7ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
51AK0494

RoHS

CGS - TE CONNECTIVITY
Each
1+$82.820
5+$73.580
10+$64.330
25+$62.300
50+$60.260
More Pricing...
680ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
51AK0486

RoHS

CGS - TE CONNECTIVITY
Each
1+$82.820
5+$71.300
10+$59.770
25+$56.500
50+$53.240
More Pricing...
3.3ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
51AK0488

RoHS

CGS - TE CONNECTIVITY
Each
1+$77.080
5+$66.580
10+$56.080
25+$53.340
50+$50.590
More Pricing...
330ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
51AK0479

RoHS

CGS - TE CONNECTIVITY
Each
1+$82.820
5+$70.950
10+$59.060
25+$56.190
50+$53.300
More Pricing...
10ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
51AK0477

RoHS

CGS - TE CONNECTIVITY
Each
1+$82.820
5+$73.350
10+$63.880
25+$62.110
50+$60.320
More Pricing...
1.5kohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
51AK0492

RoHS

CGS - TE CONNECTIVITY
Each
1+$82.820
5+$70.850
10+$58.880
25+$56.060
50+$53.240
More Pricing...
6.8ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
51AK0476

RoHS

CGS - TE CONNECTIVITY
Each
1+$82.820
5+$70.920
10+$59.000
25+$57.820
50+$56.640
More Pricing...
1kohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
51AK0484

RoHS

CGS - TE CONNECTIVITY
Each
1+$82.820
5+$73.670
10+$64.510
25+$62.400
50+$60.290
More Pricing...
22ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
51AK0487

RoHS

CGS - TE CONNECTIVITY
Each
1+$74.390
5+$65.960
10+$57.530
25+$54.570
50+$51.610
More Pricing...
33ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
51AK0480

RoHS

CGS - TE CONNECTIVITY
Each
1+$71.840
5+$65.510
10+$59.180
25+$56.300
50+$53.420
More Pricing...
100ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
51AK0491

RoHS

CGS - TE CONNECTIVITY
Each
1+$82.820
5+$73.580
10+$64.330
25+$62.300
50+$60.260
More Pricing...
470ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
51AK0481

RoHS

CGS - TE CONNECTIVITY
Each
1+$82.820
5+$70.980
10+$59.130
25+$56.190
50+$53.240
More Pricing...
15ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK